onsemi NCL31001MNSTWG LED Driver, 57 V 48-Pin QFN
- RS Stock No.:
- 229-6342
- Mfr. Part No.:
- NCL31001MNSTWG
- Brand:
- onsemi
Bulk discount available
Price (ex. GST) Each (On a Reel of 2500)
$5.62
(exc. GST)
$6.18
(inc. GST)
2500 In Global stock for delivery within 10 working day(s)*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $80.00 ex GST
Units | Per unit | Per Reel** |
---|---|---|
2500 - 5000 | $5.62 | $14,050.00 |
7500 - 10000 | $5.423 | $13,557.50 |
12500 + | $5.17 | $12,925.00 |
**price indicative
Related links
- onsemi NCL31001MNSTWG LED Driver, 57 V 48-Pin QFN
- onsemi NCL31001MNITWG LED Driver, 57 V 48-Pin QFN
- Microchip KSZ8061MNGW 10Mbps 48-Pin QFN
- STMicroelectronics SCLT3-8BQ7-TR 15 → 35 V, 48-Pin QFN
- STMicroelectronics CLT01-38SQ7-TR 15 → 35 V, 48-Pin QFN
- Microchip USB2640I-HZH-02 480Mbps 3.3 V, 48-Pin QFN
- Microchip KSZ9131RNXI 10Mbps 48-Pin QFN, VQFN (wettable)
- Renesas Electronics UPD720202K8-701-BAA-A USB 3.0 48-Pin QFN