onsemi NCL2801CFADR2G LED Driver IC, 10.5V, 27 V 800 mA 8-Pin SOIC
- RS Stock No.:
- 186-1510
- Mfr. Part No.:
- NCL2801CFADR2G
- Brand:
- onsemi
This image is representative of the product range
Get a bulk buy discount
Add 630 more to save 2%
View bulk pricing optionsSubtotal (1 pack of 10 units)*
$5.79
(exc. GST)
$6.37
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Last RS stock
- Final 7,410 unit(s), ready to ship from another location
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 10 - 620 | $0.579 | $5.79 | - |
| 630 - 1240 | $0.565 | $5.65 | 2% |
| 1250 + | $0.557 | $5.57 | 3% |
*price indicative
- RS Stock No.:
- 186-1510
- Mfr. Part No.:
- NCL2801CFADR2G
- Brand:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | LED Driver IC | |
| Output Current | 800mA | |
| Input Voltage | 10.5V, 27V | |
| Input Voltage Type | AC/DC | |
| Mount Type | Through Hole | |
| Package Type | SOIC | |
| Number of Pins | 8 | |
| Maximum Output Voltage | 27V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Series | NCL2801 | |
| Standards/Approvals | RoHS | |
| Length | 5mm | |
| Width | 4mm | |
| Height | 1.75mm | |
| Minimum Output Voltage | 10.5V | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type LED Driver IC | ||
Output Current 800mA | ||
Input Voltage 10.5V, 27V | ||
Input Voltage Type AC/DC | ||
Mount Type Through Hole | ||
Package Type SOIC | ||
Number of Pins 8 | ||
Maximum Output Voltage 27V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Series NCL2801 | ||
Standards/Approvals RoHS | ||
Length 5mm | ||
Width 4mm | ||
Height 1.75mm | ||
Minimum Output Voltage 10.5V | ||
Automotive Standard No | ||
The NCL2801 is a current mode CRM Boost PFC control IC which can provide the best class THD performance over extended operating range utilizing ON Semiconductors THD enhancer technique. Efficiency and standby power are enhanced with Valley Count Frequency Fold-back (VCFF) method.
Valley Count Frequency Foldback
Dynamic Response Enhancer
Soft/Fast OVP
THD Enhancer
Line level feed-forward
Protections - Brown Out - Thermal Shutdown - OVP - Over Current limitation - Pin open/short protection
Wide Vcc (10.5∼28 V) range/ 3 Vcc startup level
OTA Error Amp
Maximize efficiency over wide load range
Lower output undershoot
Lower output overshoot
Improve THD performance
Optimal loop gain in universal input
High System Reliability
Design Flexibility
Easy loop design and lower power loss by higher RFB
Applications
All Off Line Appliances Requiring Power Factor Correction
End Products
Lighting Ballasts (LED, Fluorescent)
Flat TV
PC Power Supplies
Related links
- onsemi NCL2801CDADR2G LED Driver IC, 10.5/27 V 800 mA 8-Pin SOIC
- onsemi NCL2801CDBDR2G LED Driver IC, 10.5/27 V 800 mA 8-Pin SOIC
- Microchip LED Driver IC, 3/5.5 V 800 mA 8-Pin SOIC
- Microchip MIC4802YME LED Driver IC, 3/5.5 V 800 mA 8-Pin SOIC
- Microchip MIC4802YME-TR LED Driver IC, 3 to 5.5 V 800 mA 8-Pin SOIC-8
- onsemi LED Driver IC, 3.6/30 V 500 mA 8-Pin SOIC
- Microchip LED Driver IC, 3/5.5 V 600 mA 8-Pin SOIC
- Microchip LED Driver IC, 8/450 V dc 165 mA 8-Pin SOIC
