Infineon TLD1120ELXUMA1 LED Driver IC, 5.5 → 40 V 360mA 14-Pin PG-SSOP-14
- RS Stock No.:
- 110-7422P
- Mfr. Part No.:
- TLD1120ELXUMA1
- Brand:
- Infineon
This image is representative of the product range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 110-7422P
- Mfr. Part No.:
- TLD1120ELXUMA1
- Brand:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Output Current | 360mA | |
| Input Voltage | 5.5 → 40 V | |
| AC or DC Input Voltage | dc | |
| Application | Automotive Lighting, LED Lighting | |
| Package Type | PG-SSOP-14 | |
| Number of Pins | 14 | |
| Maximum Output Voltage | 40V | |
| Minimum Output Voltage | -1V | |
| Power Dissipation | 1.5W | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Output Current 360mA | ||
Input Voltage 5.5 → 40 V | ||
AC or DC Input Voltage dc | ||
Application Automotive Lighting, LED Lighting | ||
Package Type PG-SSOP-14 | ||
Number of Pins 14 | ||
Maximum Output Voltage 40V | ||
Minimum Output Voltage -1V | ||
Power Dissipation 1.5W | ||
Related links
- Infineon TLD1120ELXUMA1 LED Driver, 40V 360 mA 14-Pin SSOP-14
- Nisshinbo Micro Devices NJU6061V LED Driver IC, 5.5 V 14-Pin SSOP-14
- Nisshinbo Micro Devices NJU6062V-TE1 LED Driver IC, 1.8/5.5 V 14-Pin SSOP
- Infineon LED Driver IC, 3/5.5 V 5-Pin SOT-23
- STMicroelectronics STP16CPS05MTR LED Driver IC, 3/5.5 V ac 100 mA 24-Pin SOIC
- STMicroelectronics STP16CP05TTR LED Driver IC, 3/5.5 V ac 100 mA 24-Pin TSSOP
- Microchip MIC4802YME-TR LED Driver IC, 3 to 5.5 V 800 mA 8-Pin SOIC-8
- Infineon LED Driver IC, 40 V 80 mA 14-Pin SSOP-14
