Microchip MIC2288YML-TR LED Driver IC VDFN-EP-8
- RS Stock No.:
- 598-354
- Mfr. Part No.:
- MIC2288YML-TR
- Brand:
- Microchip
Subtotal (1 reel of 5000 units)*
$7,340.00
(exc. GST)
$8,075.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 16 July 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 5000 + | $1.468 | $7,340.00 |
*price indicative
- RS Stock No.:
- 598-354
- Mfr. Part No.:
- MIC2288YML-TR
- Brand:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | LED Driver IC | |
| Mount Type | Surface | |
| Package Type | VDFN-EP-8 | |
| Maximum Output Voltage | 34V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Length | 2mm | |
| Height | 550μm | |
| Standards/Approvals | RoHS | |
| Width | 2mm | |
| Series | MIC2288 | |
| Automotive Standard | No | |
| Minimum Output Voltage | 2.5V | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type LED Driver IC | ||
Mount Type Surface | ||
Package Type VDFN-EP-8 | ||
Maximum Output Voltage 34V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Length 2mm | ||
Height 550μm | ||
Standards/Approvals RoHS | ||
Width 2mm | ||
Series MIC2288 | ||
Automotive Standard No | ||
Minimum Output Voltage 2.5V | ||
The Microchip High-efficiency DC/DC boost switching regulator from Microchip. It operates at a fixed frequency of 1.2MHz using PWM current mode control, delivering excellent transient response and low output ripple. With an internal 34V / 1A switch, it achieves high power density in a small footprint. The device supports input voltages from 2.5V to 10V and can generate outputs up to 34V, making it ideal for OLED displays, TFT-LCD bias supplies, and other portable electronics.
High efficiency
Low input and output ripple
Output over voltage protection
Over temperature shutdown
Related links
- Microchip MIC2289-34YML-TR LED Driver IC, 2.5/10 V dc 500 mA 8-Pin MLF
- Microchip MIC2287YD5-TR LED Driver IC, 2.5 to 10 V 5-Pin TSOT-23-5
- Microchip MIC4801YM-TR LED Driver IC, 3 to 5.5 V 8-Pin SOIC-8
- Microchip MIC3287YD5-TR LED Driver IC, 2.8 to 6.5 V 350 mA 5-Pin TSOT-23-5
- Microchip MIC4802YME-TR LED Driver IC, 3 to 5.5 V 800 mA 8-Pin SOIC-8
- Microchip MIC3287-24YD6-TR LED Driver IC, 2.8 to 6.5 V 6-Pin TSOT-23-6
- Microchip MIC2287CYD5-TR LED Driver IC, 2.5/10 V 750 mA 5-Pin SOT-23
- Microchip MM5450YV-TR LED Driver IC, 4.75/11 V dc 15 mA 44-Pin PLCC
