MPS MPQ24833-BGN-AEC1-P LED Driver, 4.5V, 55 V 3 A 8-Pin SOIC-8
- RS Stock No.:
- 337-893
- Mfr. Part No.:
- MPQ24833-BGN-AEC1-P
- Brand:
- MPS
This image is representative of the product range
Subtotal (1 reel of 500 units)*
$3,726.00
(exc. GST)
$4,098.50
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 500 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 500 + | $7.452 | $3,726.00 |
*price indicative
- RS Stock No.:
- 337-893
- Mfr. Part No.:
- MPQ24833-BGN-AEC1-P
- Brand:
- MPS
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MPS | |
| Product Type | LED Driver | |
| Output Current | 3A | |
| Input Voltage | 4.5V, 55V | |
| Dimming Operation | 1 to 10V | |
| Maximum Output Power | 2.5W | |
| Package Type | SOIC-8 | |
| Number of Pins | 8 | |
| Select all | ||
|---|---|---|
Brand MPS | ||
Product Type LED Driver | ||
Output Current 3A | ||
Input Voltage 4.5V, 55V | ||
Dimming Operation 1 to 10V | ||
Maximum Output Power 2.5W | ||
Package Type SOIC-8 | ||
Number of Pins 8 | ||
- COO (Country of Origin):
- CN
The MPS International Ltd 55V 3A LED driver suitable for step down, inverting step up/step down, and step up applications. Its achieves 3A of output current with excellent load and line regulation over a wide input supply range. Current mode operation provides a fast transient response and eases loop stabilization. Full protection features include thermal shutdown, cyclebycycle Peak current limiting, open string protection, and output short circuit protection.
Thermal shutdown protection
Open string protection
Output short circuit protection
Available in an SOIC 8 EP package
Available in AEC Q100 grade 1
Related links
- MPS MPQ24833-BGN-AEC1-P LED Driver 55 V 3 A 8-Pin SOIC-8
- MPS MP24833-AGN-P LED Driver 55 V 3 A 8-Pin SOIC-8
- MPS MP4688DN-LF-P LED Driver 80 V 1 A 8-Pin SOIC-8
- MPS MP46885DN-LF-P LED Driver 80 V 500 mA 8-Pin SOIC-8
- MPS MPQ3362GJ-AEC1-P LED Driver 36 V 8-Pin TSOT-23
- MPS MPQ7231GLE-D00-AEC1-P LED Driver 6 V 3 A 19-Pin QFN
- MPS MPQ7231GLE-D30-AEC1-P LED Driver 6 V 3 A 19-Pin QFN
- MPS MPQ7231GLE-D50-AEC1-P LED Driver 6 V 3 A 19-Pin QFN
