MPS MP24895GQ-P LED Driver, 36V, 6 V 1 A 6-Pin QFN
- RS Stock No.:
- 337-587
- Mfr. Part No.:
- MP24895GQ-P
- Brand:
- MPS
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 tape of 5 units)*
$16.65
(exc. GST)
$18.30
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 500 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* |
|---|---|---|
| 5 - 45 | $3.33 | $16.65 |
| 50 - 95 | $3.166 | $15.83 |
| 100 + | $2.934 | $14.67 |
*price indicative
- RS Stock No.:
- 337-587
- Mfr. Part No.:
- MP24895GQ-P
- Brand:
- MPS
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
| Brand | MPS | |
| Product Type | LED Driver | |
| Output Current | 1A | |
| Input Voltage | 36V, 6V | |
| Dimming Operation | 1 to 10V | |
| Maximum Output Power | 2.5W | |
| Package Type | QFN | |
| Number of Pins | 6 | |
| Select all | ||
|---|---|---|
Brand MPS | ||
Product Type LED Driver | ||
Output Current 1A | ||
Input Voltage 36V, 6V | ||
Dimming Operation 1 to 10V | ||
Maximum Output Power 2.5W | ||
Package Type QFN | ||
Number of Pins 6 | ||
- COO (Country of Origin):
- CN
The MPS International Ltd Step down LED driver is designed in continuous current mode for driving the high brightness LEDs from a wide input voltage of 6V to 36V. Its employs a hysteretic control scheme to regulate LED current. Moreover, the control scheme provides optimal loop stabilization and a very quick response time.
Internal 36V MOSFET
Wide 6V to 36V input range
1A output current
High efficiency
Hysteretic control
PWM and analogue dimming
Related links
- MPS MP24895GQ-P LED Driver 6 V 1 A 6-Pin QFN
- MPS MP2481DH-LF-P LED Driver 4.5 V 1.2 A 8-Pin MSOP-8
- MPS MPQ7231GLE-D00-AEC1-P LED Driver 6 V 3 A 19-Pin QFN
- MPS MPQ7231GLE-D30-AEC1-P LED Driver 6 V 3 A 19-Pin QFN
- MPS MPQ7231GLE-D50-AEC1-P LED Driver 6 V 3 A 19-Pin QFN
- MPS MP3302DD-LF-P LED Driver 6 V 1.3 A 8-Pin QFN
- MPS MPQ7231GLE-D10-AEC1-P LED Driver 6 V 3 A 19-Pin QFN
- MPS MP3301GJ-P LED Driver 6 V 700 mA 5-Pin TSOT-23-5