MPS MPQ7231GLE-D10-AEC1-P LED Driver, 42V, 6 V 3 A 19-Pin QFN

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 tape of 5 units)*

$39.46

(exc. GST)

$43.40

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 500 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tape*
5 - 45$7.892$39.46
50 - 95$7.50$37.50
100 +$6.948$34.74

*price indicative

Packaging Options:
RS Stock No.:
337-460
Mfr. Part No.:
MPQ7231GLE-D10-AEC1-P
Brand:
MPS
Find similar products by selecting one or more attributes.
Select all

Brand

MPS

Product Type

LED Driver

Output Current

3A

Input Voltage

42V, 6V

Dimming Operation

PWM

Maximum Output Power

3.9W

Package Type

QFN

Number of Pins

19

COO (Country of Origin):
CN
The MPS International Ltd Synchronous Infrared LED Driver is a fixed frequency, constant current, infrared LED driver with integrated eye safety features. The device operates across a 6V to 42V input voltage (VIN) range. It can be configured to either buck or buck boost mode, and achieve up to 3A and 2.4A of Peak current, respectively.

Eye safety features include:

LED current limit

Functional safety documents available

Over current protection with latch off mode

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy