TA12-11SURKWA Kingbright Dot Matrix LED Display, CA 7 x 5 Dot Matrix Red 130 mcd 30.5mm

This image is representative of the product range

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
871-7526
Mfr. Part No.:
TA12-11SURKWA
Brand:
Kingbright
Find similar products by selecting one or more attributes.
Select all

Brand

Kingbright

Display Type

Dot Matrix

LED Colours

Red

Dominant Wavelength

630 nm

Character Width

21.4mm

Character Height

30.5mm

Common Connection

Anode

Mounting Type

Through Hole

External Dimensions

22.9 x 39 x 8mm

External Height

8mm

External Width

23mm

External Depth

39mm

Luminous Intensity

130 mcd

Colour of Face

Grey

Power Dissipation

75mW

Forward Voltage

2 V

Minimum Operating Temperature

-40°C

Dots Wide

5

Dot Matrix Format

5 x 7

Dots High

7

Dot Matrix Dimensions

7 x 5

Maximum Operating Temperature

+85°C

Operating Temperature Range

-40 → +85°C

Forward Current

30mA

Series

TA12

COO (Country of Origin):
CN

Each
$36.57
Each
$60.32
  • RS Stock No. 2818450
  • Mfr. Part No. 20359-442-010902XL
Each
$94.53
  • RS Stock No. 2818460
  • Mfr. Part No. 20359-442-01090XS
Each
$94.53

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy