HLMP-2685 Broadcom Light Bar LED Display Red 80mcd 8.89 mm
- RS Stock No.:
- 841-5107
- Mfr. Part No.:
- HLMP-2685
- Brand:
- Broadcom
This image is representative of the product range
Get a bulk buy discount
Add 40 more to save $6.80
View bulk pricing optionsSubtotal (1 pack of 2 units)*
$20.42
(exc. GST)
$22.46
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 26 unit(s) ready to ship from another location
- Plus 4,646 unit(s) shipping from 17 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 2 - 38 | $10.21 | $20.42 | - |
| 40 - 78 | $10.04 | $20.08 | $6.80 |
| 80 + | $9.86 | $19.72 | $28.00 |
*price indicative
- RS Stock No.:
- 841-5107
- Mfr. Part No.:
- HLMP-2685
- Brand:
- Broadcom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Broadcom | |
| Product Type | LED Display | |
| Display Type | Light Bar | |
| LED Colour | Red | |
| Number of Segments | 1 | |
| Dominant Wavelength | 626nm | |
| Character Width | 3.81mm | |
| Character Height | 8.89mm | |
| Mount Type | Through Hole | |
| External Depth | 20.3mm | |
| External Width | 10.2mm | |
| External Height | 6.2mm | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Luminous Intensity | 80mcd | |
| Standards/Approvals | RoHS Compliant | |
| Colour of Face | White | |
| Forward Voltage | 2V | |
| Power Dissipation | 78mW | |
| Forward Current | 20mA | |
| Select all | ||
|---|---|---|
Brand Broadcom | ||
Product Type LED Display | ||
Display Type Light Bar | ||
LED Colour Red | ||
Number of Segments 1 | ||
Dominant Wavelength 626nm | ||
Character Width 3.81mm | ||
Character Height 8.89mm | ||
Mount Type Through Hole | ||
External Depth 20.3mm | ||
External Width 10.2mm | ||
External Height 6.2mm | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Luminous Intensity 80mcd | ||
Standards/Approvals RoHS Compliant | ||
Colour of Face White | ||
Forward Voltage 2V | ||
Power Dissipation 78mW | ||
Forward Current 20mA | ||
Broadcom HLCP-X100 and HLMP-2XXX Light Bar Arrays
The HLCP-X100 and HLMP-2XXX range of LED light bars are available in a range of sizes and colours. These LED light bars are ideal for applications which require a bright and uniform light.
HLCP-X100 and HLMP-2XXX light bars have either single or segmented light emitting areas which offer a good on-off contrast. Suitable applications for the HLCP-X100 and HLMP-2XXX light bars include; telecommunications indicators, front panel status indicators and bar graphs.
Features of the HLCP-X100 and HLMP-2XXX LED light bars:
Rectangular LES (single or segment)
Uniform light emitting area
X-Y stackable
Flush mountable
Broadcom Light Bar Arrays
Caution
Observe Anti-static precautions when handling devices.
- RS Stock No. 1782980
- Mfr. Part No. HLMP-2685
Each (In a Tube of 160)
$6.055
- RS Stock No. 8415107P
- Mfr. Part No. HLMP-2685
Each (Supplied in a Tube)
$10.21
- RS Stock No. 1783111
- Mfr. Part No. HCMS-2903
Each (In a Tube of 20)
$43.878
- RS Stock No. 8415093P
- Mfr. Part No. HLMP-2500
Each (Supplied in a Tube)
$4.234
Related links
- Broadcom Light Bar LED Display Red 80mcd 8.89 mm
- Broadcom 1 Light Bar LED Display Green 25mcd 8.89 mm
- HLMP-2500 Broadcom 1 Light Bar LED Display Green 25mcd 8.89 mm
- Broadcom Light Bar LED Display Red 45mcd
- HLMP-2350 Broadcom Light Bar LED Display Red 45mcd
- HLMP-2655-EF000 Broadcom Light Bar LED Display Red 45mcd
- Broadcom Light Bar LED Display Red 7.5mcd
- HLCP-A100-BC000 Broadcom Light Bar LED Display Red 7.5mcd











