TS2170-A Okdo LED LED Display Blue, Green, Red

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$8.05

(exc. GST)

$8.86

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4$8.05
5 - 9$7.83
10 +$7.69

*price indicative

RS Stock No.:
257-6795
Mfr. Part No.:
TS2170-A
Brand:
Okdo
Find similar products by selecting one or more attributes.
Select all

Brand

Okdo

Display Type

LED

Product Type

LED Display

LED Colour

Blue, Green, Red

External Depth

38mm

External Width

20mm

External Height

18mm

Standards/Approvals

No

Power Dissipation

0.1W

Forward Voltage

5V dc

Series

2812

COO (Country of Origin):
CN
The Okdo TelePort 2812 2x2 full color RGB module,which is a smart external control LED light source that integrates control circuit and lighting circuit. Each LED has the same appearance as a 5050 LED bead, and each component is a pixel point. The pixel point includes an intelligent digital interface data latch signal shaping and amplifying driving circuit, as well as a high-precision internal oscillator and a 12V high-voltage programmable constant current control part, which effectively ensures that the color of the pixel point light is highly uniform.

Compatible with RJ11 6P6C OKdo TelePort Control boards and expansion shields

Built using four individually addressable 2812 full color RGB LEDs

Note

For use with micro:bit, please order the Okdo BBC Micro:bit Expansion Board

For use with Arduino, please order the Okdo Control Board for Arduino

Cable required: Okdo OR0388 Cable Kit | RS

  • RS Stock No. 2576794
  • Mfr. Part No. TS2169-A
Each
$8.34
Each
$89.29
  • RS Stock No. 2465689
  • Mfr. Part No. HDSP-4832
Each
$16.33

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy