157121S12800 Wurth Elektronik 1 7 Segment LED Display Anode Super Red 38mcd Right Side 10 mm
- RS Stock No.:
- 228-0396
- Distrelec Article No.:
- 304-40-949
- Mfr. Part No.:
- 157121S12800
- Brand:
- Wurth Elektronik
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 228-0396
- Distrelec Article No.:
- 304-40-949
- Mfr. Part No.:
- 157121S12800
- Brand:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | LED Display | |
| Display Type | 7 Segment | |
| Number of Characters | 1 | |
| LED Colour | Super Red | |
| Number of Segments | 7 | |
| Dominant Wavelength | 635nm | |
| Character Height | 10mm | |
| Common Connection | Anode | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Luminous Intensity | 38mcd | |
| Colour of Face | Grey | |
| Standards/Approvals | EN, RoHS, IEC, REACH | |
| Power Dissipation | 52mW | |
| Decimal Orientation | Right Side | |
| Forward Current | 100mA | |
| Series | WL-S7DS | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type LED Display | ||
Display Type 7 Segment | ||
Number of Characters 1 | ||
LED Colour Super Red | ||
Number of Segments 7 | ||
Dominant Wavelength 635nm | ||
Character Height 10mm | ||
Common Connection Anode | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Luminous Intensity 38mcd | ||
Colour of Face Grey | ||
Standards/Approvals EN, RoHS, IEC, REACH | ||
Power Dissipation 52mW | ||
Decimal Orientation Right Side | ||
Forward Current 100mA | ||
Series WL-S7DS | ||
The Wurth Elektronik WL-S7DS 7 segments display with super red emitting colour has common anode circuitry. It has industrial standard size and schematic, low power consumption, grey surface, milky/diffused segments, driving with DC current in forward direction only and suitable for high peak current up to 100 mA. It used in audio/measure equipment, instrument panels, digital read out display and control units.
It is RoHS and REACH compliant
It is lead free
Related links
- Wurth Elektronik 1 7 Segment LED Display Anode Super Red 38mcd Right Side 10 mm
- Wurth Elektronik 1 7 Segment LED Display Anode Super Red 38mcd Right Side 14.2 mm
- Wurth Elektronik 1 7 Segment LED Display Anode Super Red 38mcd Right Side 9.9 mm
- Wurth Elektronik 1 7 Segment LED Display Anode Super Red 38mcd Right Side 13.2 mm
- 157142S12803 Wurth Elektronik 1 7 Segment LED Display Anode Super Red 38mcd Right Side 14.2 mm
- 157136S12801 Wurth Elektronik 1 7 Segment LED Display Anode Super Red 38mcd Right Side 13.2 mm
- 157119S12801 Wurth Elektronik 1 7 Segment LED Display Anode Super Red 38mcd Right Side 9.9 mm
- Wurth Elektronik 1 7 Segment LED Display Anode Super Red 28mcd Right Side 7.6 mm
