HDSP-4830 Broadcom 10 Light Bar LED Display Red 3.5mcd

This image is representative of the product range

Get a bulk buy discount

Add 600 more to save 10%

View bulk pricing options

Subtotal (1 tube of 120 units)*

$1,097.88

(exc. GST)

$1,207.68

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 120 unit(s) ready to ship from another location
  • Plus 1,080 unit(s) shipping from 07 December 2026
  • Plus 1,080 unit(s) shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tube*
Saving
120 - 480$9.149$1,097.88-
600 +$8.234$988.0810%

*price indicative

RS Stock No.:
178-2960
Mfr. Part No.:
HDSP-4830
Brand:
Broadcom
Find similar products by selecting one or more attributes.
Select all

Brand

Broadcom

Display Type

Light Bar

Product Type

LED Display

Number of Characters

10

LED Colour

Red

Number of Segments

10

Dominant Wavelength

626nm

Mount Type

Through Hole

External Height

10.2mm

External Depth

6.1mm

External Width

25.4mm

Minimum Operating Temperature

-40°C

Luminous Intensity

3.5mcd

Maximum Operating Temperature

85°C

Colour of Face

Grey

Standards/Approvals

RoHS

Power Dissipation

37mW

Forward Voltage

2.1V

Forward Current

90mA

Broadcom HLCP-X100 and HLMP-2XXX Light Bar Arrays


The HLCP-X100 and HLMP-2XXX range of LED light bars are available in a range of sizes and colours. These LED light bars are ideal for applications which require a bright and uniform light.

HLCP-X100 and HLMP-2XXX light bars have either single or segmented light emitting areas which offer a good on-off contrast. Suitable applications for the HLCP-X100 and HLMP-2XXX light bars include; telecommunications indicators, front panel status indicators and bar graphs.

Features of the HLCP-X100 and HLMP-2XXX LED light bars:

Rectangular LES (single or segment)

Uniform light emitting area

X-Y stackable

Flush mountable

Broadcom Light Bar Arrays


Caution

Observe Anti-static precautions when handling devices.

  • RS Stock No. 1711379
  • Mfr. Part No. HDSP-4830
Each
$13.78
  • RS Stock No. 0450705P
  • Mfr. Part No. HLMP-2350
Each (Supplied in a Tube)
$5.295
  • RS Stock No. 1782978
  • Mfr. Part No. HLMP-2350
Each (In a Tube of 160)
$2.936
  • RS Stock No. 8634705
  • Mfr. Part No. DE/4SURKD
Each (In a Tube of 33)
$2.916

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy