LBP-602DA2 ROHM 2 Digit LED LED Display, CA Orange 250 mcd RH DP 14.3mm
- RS Stock No.:
- 168-2404
- Mfr. Part No.:
- LBP-602DA2
- Brand:
- ROHM
Discontinued product
- RS Stock No.:
- 168-2404
- Mfr. Part No.:
- LBP-602DA2
- Brand:
- ROHM
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
Luminous intensity is enhanced about 2∼10 times compared with conventional numerical LED displays by use of 4-element AlGaInP dies.
Character Height is 8mm
DIP Type
Anode Common Type
High Brightness and Low Electric Power Consumption
DIP Type
Anode Common Type
High Brightness and Low Electric Power Consumption
Specifications
Attribute | Value |
---|---|
Display Type | LED |
Number of Characters | 2 |
LED Colours | Orange |
Number of Segments | 7 |
Dominant Wavelength | 605 nm |
Character Width | 8mm |
Character Height | 14.3mm |
Common Connection | Anode |
Mounting Type | Through Hole |
External Width | 25mm |
External Height | 8mm |
External Dimensions | 25 x 19 x 8mm |
External Depth | 19mm |
Luminous Intensity | 250 mcd |
Colour of Face | Black |
Forward Voltage | 2.6 V |
Power Dissipation | 896mW |
Operating Temperature Range | -25 → +75°C |
Maximum Operating Temperature | +75°C |
Forward Current | 20mA |
Series | LBP-602A2 |
For Use With | General Electronic Equipments |
Minimum Operating Temperature | -25°C |
Decimal Orientation | Right Side |
Related links
- LBP-602DK2 ROHM 2 Digit LED LED Display, CC Orange 250 mcd RH DP 14.3mm
- LBP-602MA2 ROHM 2 Digit LED LED Display, CA Green 100 mcd RH DP 14.3mm
- LB-602AA2 ROHM 2 Digit LED LED Display, CA Red 90 mcd RH DP 14.3mm
- LBP-602VK2 ROHM 2 Digit LED LED Display, CC Red 36 mcd RH DP 14.3mm
- LBP-602MK2 ROHM 2 Digit LED LED Display, CC Green 100 mcd RH DP 14.3mm
- LAP-401DD ROHM LED LED Display, CA Orange 250 mcd RH DP 10.2mm
- LB-602AK2 ROHM 2 Digit LED LED Display, CC Red 90 mcd RH DP 14.3mm
- LB-402VD ROHM 2 Digit LED LED Display, CA Red 16 mcd RH DP 10.2mm