CA04-41SURKWA Kingbright 4 7 Segment LED Display Anode Red 87mcd Right Side 10.2 mm

This image is representative of the product range

Get a bulk buy discount

Add 24 more to save 2%

View bulk pricing options

Subtotal (1 tube of 12 units)*

$147.79

(exc. GST)

$162.58

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 120 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tube*
Saving
12 - 12$12.316$147.79-
24 - 36$12.008$144.102%
48 +$11.823$141.884%

*price indicative

RS Stock No.:
145-1485
Mfr. Part No.:
CA04-41SURKWA
Brand:
Kingbright
Find similar products by selecting one or more attributes.
Select all

Brand

Kingbright

Display Type

7 Segment

Product Type

LED Display

Number of Characters

4

LED Colour

Red

Number of Segments

7

Dominant Wavelength

630nm

Character Width

6mm

Character Height

10.2mm

Common Connection

Anode

Mount Type

Through Hole

External Depth

16mm

External Width

40.4mm

External Height

6.8mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Luminous Intensity

87mcd

Standards/Approvals

RoHS

Colour of Face

Grey

Forward Voltage

2.5V

Power Dissipation

75mW

Forward Current

30mA

Series

CA04

Decimal Orientation

Right Side

COO (Country of Origin):
CN

Kingbright Quad Digit 7-segment Display


A range of quad-digit 7-segment LED displays from Kingbright. In addition to the four digits plus decimal points, most of these displays feature a colon between the two central digits allowing them to correctly display time in 12 or 24-hour format. The displays exhibit excellent visibility with high on/off contrast, and are available in a range of colours.

Low current operation

Excellent character appearance

Grey face with white segments

Easy mounting on P.C. boards or sockets

Categorized for luminous intensity

Mechanically rugged

RoHS compliant

7-Segment LED Displays


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy