SA23-12SURKWA Kingbright 1 7 Segment LED Display Anode Red 260mcd Right Side 57 mm
- RS Stock No.:
- 145-1351
- Mfr. Part No.:
- SA23-12SURKWA
- Brand:
- Kingbright
This image is representative of the product range
Subtotal (1 tube of 10 units)*
$155.08
(exc. GST)
$170.59
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 60 unit(s) shipping from 03 December 2026
- Plus 100 unit(s) shipping from 06 January 2027
Units | Per unit | Per Tube* |
|---|---|---|
| 10 - 10 | $15.508 | $155.08 |
| 20 - 30 | $15.121 | $151.21 |
| 40 + | $14.885 | $148.85 |
*price indicative
- RS Stock No.:
- 145-1351
- Mfr. Part No.:
- SA23-12SURKWA
- Brand:
- Kingbright
Select all | Attribute | Value |
|---|---|---|
| Brand | Kingbright | |
| Product Type | LED Display | |
| Display Type | 7 Segment | |
| Number of Characters | 1 | |
| LED Colour | Red | |
| Number of Segments | 7 | |
| Dominant Wavelength | 630nm | |
| Character Width | 32.2mm | |
| Character Height | 57mm | |
| Common Connection | Anode | |
| Mount Type | Through Hole | |
| External Height | 12mm | |
| External Width | 48mm | |
| External Depth | 70mm | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Luminous Intensity | 260mcd | |
| Colour of Face | Grey | |
| Standards/Approvals | RoHS | |
| Forward Voltage | 3.9V | |
| Power Dissipation | 300mW | |
| Forward Current | 30mA | |
| Decimal Orientation | Right Side | |
| Select all | ||
|---|---|---|
Brand Kingbright | ||
Product Type LED Display | ||
Display Type 7 Segment | ||
Number of Characters 1 | ||
LED Colour Red | ||
Number of Segments 7 | ||
Dominant Wavelength 630nm | ||
Character Width 32.2mm | ||
Character Height 57mm | ||
Common Connection Anode | ||
Mount Type Through Hole | ||
External Height 12mm | ||
External Width 48mm | ||
External Depth 70mm | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Luminous Intensity 260mcd | ||
Colour of Face Grey | ||
Standards/Approvals RoHS | ||
Forward Voltage 3.9V | ||
Power Dissipation 300mW | ||
Forward Current 30mA | ||
Decimal Orientation Right Side | ||
- COO (Country of Origin):
- CN
Kingbright Single Digit, 38 to 57mm
7-Segment LED Displays
Related links
- SA23-12SURKWA Kingbright 1 7 Segment LED Display Anode Red 260mcd Right Side 57 mm
- Kingbright 1 7 Segment LED Display Anode Red 440mcd Right Side 57 mm
- SA23-11SURKWA Kingbright 1 7 Segment LED Display Anode Red 440mcd Right Side 57 mm
- SA23-11EWA Kingbright 1 7 Segment LED Display Anode Red 57mcd Right Side 57 mm
- SA23-12EWA Kingbright 1 7 Segment LED Display Anode Red 57mcd Right Side 57 mm
- SA23-12SRWA Kingbright 1 7 Segment LED Display Anode Red 190mcd Right Side 57 mm
- SA08-12SURKWA Kingbright 1 7 Segment LED Display Anode Red 61mcd Left Side 20.3 mm
- SA39-12SURKWA Kingbright 1 7 Segment LED Display Anode Red 46mcd Right Side 10 mm
