HDSP-2503 Broadcom 8 LED Display LED Display Green 7.5mcd 0.27 in
- RS Stock No.:
- 830-857
- Mfr. Part No.:
- HDSP-2503
- Brand:
- Broadcom
N
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$261.63
(exc. GST)
$287.79
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 10 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $261.63 |
| 5 + | $253.78 |
*price indicative
- RS Stock No.:
- 830-857
- Mfr. Part No.:
- HDSP-2503
- Brand:
- Broadcom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Broadcom | |
| Product Type | LED Display | |
| Display Type | LED Display | |
| Number of Characters | 8 | |
| LED Colour | Green | |
| Number of Segments | 8 | |
| Dominant Wavelength | 574nm | |
| Character Width | 5.08mm | |
| Character Height | 0.27in | |
| Mount Type | DIP | |
| External Height | 19.41mm | |
| External Depth | 8.84mm | |
| External Width | 70.87mm | |
| Minimum Operating Temperature | -40°C | |
| Luminous Intensity | 7.5mcd | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | RoHS | |
| Power Dissipation | 430mW | |
| Forward Voltage | 5V | |
| Forward Current | 370mA | |
| Series | HDSP‑250x | |
| Select all | ||
|---|---|---|
Brand Broadcom | ||
Product Type LED Display | ||
Display Type LED Display | ||
Number of Characters 8 | ||
LED Colour Green | ||
Number of Segments 8 | ||
Dominant Wavelength 574nm | ||
Character Width 5.08mm | ||
Character Height 0.27in | ||
Mount Type DIP | ||
External Height 19.41mm | ||
External Depth 8.84mm | ||
External Width 70.87mm | ||
Minimum Operating Temperature -40°C | ||
Luminous Intensity 7.5mcd | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals RoHS | ||
Power Dissipation 430mW | ||
Forward Voltage 5V | ||
Forward Current 370mA | ||
Series HDSP‑250x | ||
- COO (Country of Origin):
- PH
The Broadcom smart alphanumeric display offers a dynamic solution for showcasing information in an aesthetically pleasing manner, is designed primarily to accommodate applications requiring the display of eight characters effectively.
Supports 16 user-definable characters for customisation
Features multilevel dimming and blanking for enhanced visibility
Compatible with TTL for easy integration with existing systems
Wave solderable for reliable assembly and manufacturing
