STMicroelectronics ALED8102SXTTR ALED8102S LED Driver Development Module for HTSSOP16
- RS Stock No.:
- 240-7315
- Mfr. Part No.:
- ALED8102SXTTR
- Brand:
- STMicroelectronics
This image is representative of the product range
Get a bulk buy discount
Add 5000 more to save $260.00
View bulk pricing optionsSubtotal (1 reel of 2500 units)*
$4,925.00
(exc. GST)
$5,425.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 27 July 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 2500 - 2500 | $1.97 | $4,925.00 | - |
| 5000 - 5000 | $1.918 | $4,795.00 | $260.00 |
| 7500 + | $1.901 | $4,752.50 | $517.50 |
*price indicative
- RS Stock No.:
- 240-7315
- Mfr. Part No.:
- ALED8102SXTTR
- Brand:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | LED Development Tool | |
| LED Technology | LED Driver | |
| Kit Classification | Development Module | |
| Featured Device | HTSSOP16 | |
| Kit Name | ALED8102S | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type LED Development Tool | ||
LED Technology LED Driver | ||
Kit Classification Development Module | ||
Featured Device HTSSOP16 | ||
Kit Name ALED8102S | ||
Standards/Approvals RoHS | ||
The STMicroelectronics monolithic, low voltage, 8 low-side channels LED driver. It guarantees up to 20 V output driving capability allowing users to connect several LEDs in series. In the output stage, 8 regulated current sources provide from 5 mA to 100 mA constant current to drive the LEDs. Current is programmed though a single external resistor. The ALED8102S is equipped with a thermal management that protects the device forcing it in shutdown (typically: power-off at 170 °C with 15 °C hysteresis to restart). The thermal protection switches OFF the output channels only.
8 constant current output channels
Output enable input for global dimming
Output current: from 5 mA to 100 mA
Current programmable through external resistor
Thermal shutdown
Related links
- STMicroelectronics ALED8102SXTTR ALED8102S LED Driver Development Module for HTSSOP16
- STMicroelectronics STEVAL-LLL007V1 STEVAL LED Driver Evaluation Kit for LED1202 for LED Driver
- Infineon REFLLCBUCK4CH320WTOBO1 REF-LLC-BUCK-4CH-320W LED Driver Development Board for ICL5102 LED Driver IC
- STMicroelectronics STEVAL-ILL067V1 STEVAL LED Driver Evaluation Board for ALED7707 for LED Driver
- Microchip MIC2289-24YD6-TR White LED Driver LED Development Kit for MIC2289-24 for LED Driver Applications
- STMicroelectronics Dual-Stage LED driver Digital Power for STEVAL-LLL008V1 for 6LoWPAN
- Microchip ADM01002 LED Development Kit for MCP1633 for LED Driver Applications
- Microchip White LED Driver LED Development Kit for MIC2289-24 for LED Driver Applications
