onsemi LIGHTING-POWER-POE-GEVB Evalution Board Development Kit for FXL6408, NCP1096, 749 022 0123, W5500, FDMQ8205A for
- RS Stock No.:
- 201-3384
- Mfr. Part No.:
- LIGHTING-POWER-POE-GEVB
- Brand:
- onsemi
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 201-3384
- Mfr. Part No.:
- LIGHTING-POWER-POE-GEVB
- Brand:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | LED Driver Evaluation Kit | |
| Kit Classification | Development Kit | |
| For Use With | Injector Power Supplies | |
| Featured Device | FXL6408, NCP1096, 749 022 0123, W5500, FDMQ8205A | |
| Kit Name | Evalution Board | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type LED Driver Evaluation Kit | ||
Kit Classification Development Kit | ||
For Use With Injector Power Supplies | ||
Featured Device FXL6408, NCP1096, 749 022 0123, W5500, FDMQ8205A | ||
Kit Name Evalution Board | ||
Standards/Approvals RoHS | ||
The ON Semiconductor lighting platform is used for LED control which has a extremely energy efficient and wireless control (on/off, dimming) and two independently controlled LED channels that provide a maximum brightness of 7000 lumens. It has several plug-in evaluation board building up a complete industrial lighting solution with power supply, LED driving system and bluetooth.
It used up to 2 strings of 16 LEDs
It used power over ethernet
Related links
- Infineon Evalution Board Gate Driver for 1ED3012MC12I for CoolSiC MOSFETs
- Panasonic Evalution Board PAN1740A Bluetooth Module for Used as a standalone application processor or as a data pump in
- Skyworks Solutions Inc Si3406 Isolated Evaluation Kit Power Over Ethernet (POE) for Si3406 for Si3406
- onsemi LIGHTING-1-GEVK Lighting Development Kit Development Kit for EVBUM2705/D for DALI Interface
- MikroElektronika ETH Wiz Click W5500 Evaluation Kit for mikroBUS Socket 80 MHz MIKROE-1718
- Maxim Integrated MAX98050EVSYS# Evalution Platform Development Kit
- Panasonic Evalution Kit PAN1740A Bluetooth Module for Used as a standalone application processor or as a data pump in
- Microchip Curiosity Nano Evalution Kit EV75S16A
