STMicroelectronics STEVAL-ILL078V1 LED Driver Evaluation Board Evaluation Board for STPS2L60 for Ceramic Output
- RS Stock No.:
- 196-2559
- Mfr. Part No.:
- STEVAL-ILL078V1
- Brand:
- STMicroelectronics
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 196-2559
- Mfr. Part No.:
- STEVAL-ILL078V1
- Brand:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | LED Driver Evaluation Kit | |
| Kit Classification | Evaluation Board | |
| For Use With | Ceramic Output Capacitors | |
| Featured Device | STPS2L60 | |
| Kit Name | LED Driver Evaluation Board | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type LED Driver Evaluation Kit | ||
Kit Classification Evaluation Board | ||
For Use With Ceramic Output Capacitors | ||
Featured Device STPS2L60 | ||
Kit Name LED Driver Evaluation Board | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- IT
The STEVAL-ILL078V1 product evaluation board
is based on the LED6000 monolithic current
source for high power LED driving. Digital
dimming is implemented by driving the dedicated
DIM pin. Low drop-out operation with almost
100% duty cycle can be achieved. The LED6000
is a 61 V asynchronous switching regulator with
embedded power MOSFET, designed to source
up to 3 A of DC current depending on the
application conditions. The 250 mV typical RSENSE
voltage drop, the embedded switch-over feature
on the VBIAS pin and light load management
(pulse skipping) are intended to maximize power
conversion efficiency across the entire load
range.
The current limit threshold and the switching
frequency are adjustable for application
optimization. The device includes an internal 250
kHz oscillator that can be externally adjusted up
to 1.5 MHz. The size of the overall application is
minimized thanks to its high switching frequency
and compatibility with ceramic output capacitors.
Two LED6000 regulators can be synchronized in
a 180° out-of-phase configuration for reduced
total input RMS current.
Related links
- STMicroelectronics STEVAL-ILL046V1 STEVAL LED Driver Evaluation Board for ST1CC40 for LED Driver
- STMicroelectronics STEVAL-ILL056V1 STEVAL LED Driver Evaluation Board for LED5000 for Dimming LED Driver
- STMicroelectronics STEVAL-ILL054V2 STEVAL LED Driver Evaluation Board for LED2001 for Dimming LED Driver
- STMicroelectronics STEVAL-ILL063V1 3 A LED Driver LED Driver Evaluation Board for LED5000
- STMicroelectronics STEVAL-ILL067V1 STEVAL LED Driver Evaluation Board for ALED7707 for LED Driver
- STMicroelectronics STEVAL-ILL049V12, STEVAL LED Driver Evaluation Board for LED6001 for LED Driver
- STMicroelectronics STEVAL-ILL035V2 STEVAL LED Driver Evaluation Board for LED7708 for LED Driver
- STMicroelectronics STEVAL-ILL051V2 STEVAL LED Driver Evaluation Board for LED2000 for LED Driver
