JKL Components ZWBL-CH-J Connection LED Cable for ZWB Series Alumiline Wide Beam, ZWL Series Alumiline Diffused Lens,

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
146-2890
Mfr. Part No.:
ZWBL-CH-J
Brand:
JKL Components
Find similar products by selecting one or more attributes.
Select all

Brand

JKL Components

Function

Connection

For Use With

ZWB Series Alumiline Wide Beam, ZWL Series Alumiline Diffused Lens

Length

400mm

Connector Genders

Male

Connector Types

Solderless Connector

Series

ZWBL

Conductor Size

22AWG

Connector B Type

Wire Lead

Number of Conductors

2

Sheath Colour

Black, Red

Cable Type

Round

COO (Country of Origin):
KR
This input connector is used to connect Alumiline fixtures to each other in series. Compatible with the Alumiline Diffused Lens (ZWL) series or the Alumiline Wide Beam (ZWB) series.

For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy