Siemens 8MR2210-2C Connection LED Cable for LED Lamp
- RS Stock No.:
- 900-160
- Mfr. Part No.:
- 8MR2210-2C
- Brand:
- Siemens
N
Subtotal (1 unit)*
$76.57
(exc. GST)
$84.23
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 16 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $76.57 |
*price indicative
- RS Stock No.:
- 900-160
- Mfr. Part No.:
- 8MR2210-2C
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | LED Cable | |
| For Use With | LED Lamp | |
| Cable Function | Connection | |
| Connector Angle A | Straight | |
| Connector Gender A | Female | |
| Connector Gender B | Male | |
| Connector Angle B | Straight | |
| Connector Type A | 2-Way Connector | |
| Connector Type B | 2-Way Connector | |
| Standards/Approvals | EAC, UL | |
| Sheath Colour | White | |
| Conductor Size | 16AWG | |
| Number of Conductors | 2 | |
| Series | SIVACON | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type LED Cable | ||
For Use With LED Lamp | ||
Cable Function Connection | ||
Connector Angle A Straight | ||
Connector Gender A Female | ||
Connector Gender B Male | ||
Connector Angle B Straight | ||
Connector Type A 2-Way Connector | ||
Connector Type B 2-Way Connector | ||
Standards/Approvals EAC, UL | ||
Sheath Colour White | ||
Conductor Size 16AWG | ||
Number of Conductors 2 | ||
Series SIVACON | ||
- COO (Country of Origin):
- DE
The Siemens Connecting cable accessory designed for use with LED lamps in electrical enclosures. It features AC sheathed cable with 16 AWG conductors, equipped with a socket and plug for quick and secure connections. It supports efficient power delivery to enclosure-mounted lighting components.
IP20 protection
Plastic material
RoHS compliant
