Schneider Electric BA15D LED Lamp, Red
- RS Stock No.:
- 340-4720
- Distrelec Article No.:
- 303-04-729
- Brand:
- Schneider Electric
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 340-4720
- Distrelec Article No.:
- 303-04-729
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Lamp Base/Socket | BA15D | |
| Product Type | LED Lamp | |
| Current | 30mA | |
| Colour | Red | |
| Voltage | 120V ac | |
| Standards/Approvals | EN60947-5-5, ISO13849-1, ISO13850, IECEX, EN60947-5-1, ATEX | |
| Viewing Angle | 270 ° | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Lamp Base/Socket BA15D | ||
Product Type LED Lamp | ||
Current 30mA | ||
Colour Red | ||
Voltage 120V ac | ||
Standards/Approvals EN60947-5-5, ISO13849-1, ISO13850, IECEX, EN60947-5-1, ATEX | ||
Viewing Angle 270 ° | ||
RoHS Status: Exempt
Schneider Electric Harmony XVBC Series of Modular Beacons and Tower Lights
Available as full devices or modules, which can be individually combined, Schneider Electric present the user friendly XVBC Series range. Covering every application due to the easy mounting, customisation of products and the various combinations, they are a multi-purpose solution in visual and acoustic signalling towers.
Various states of operation can be indicated, such as: Start, Stop, Fault, Call technical staff and no material. Also offering a high degree of protection, extra brightness and reliability they can be adapted to any type of environment. Designed to provide high performance, simple set up and a choice of units they can be constructed up to a maximum of 5 lens units (or 4 lights and 1 sounder), with 6 colours available.
Features & Benefits
• 'LED Protected' technology offering 100,000 hours maintenance free lighting
• Connector with removable base, axial or side cable entry
• Locking ring for assembly and fixing
• 3 types of light source
• Available as incandescent (bulbs must be ordered separately) or LED modules
• Buzzers available with intermittent or continuous tone
• All units have an operating temperature range of -25 to +50 °C (apart from the static lens units without lamps -25 to +70 °C)
• Long distance signalling 35 to 50m
Protection ratings & safety features
• High degree of protection: IP66
• International standards: CE, UL, CCC, CSA, Ghost
Applications
Loud, dangerous and busy environments often call for modular beacons and tower lights, from health & safety to preventing damage to machinery there are many applications. Below are some of the applications for the XVB Series:
• Assembly lines
• Mobile loads (travelling cranes, trolleys etc.)
• Motorway tolls
• Cash registers
• Distribution switchboards
• Alarms
Note
Bulbs, base and covers need to be ordered separately for mounting, accessories such as tubes and tube covers are also available for raising the beacons height.
Approvals
UL listed, CSA certified
Related links
- Schneider Electric Harmony XVM Optimum BA15D LED Lamp, Red
- Schneider Electric Harmony XVM Optimum BA15D LED Lamp, Green
- Schneider Electric BA15D LED Lamp, Green
- Schneider Electric BA15D LED Lamp, Amber
- Schneider Electric BA15D LED Lamp, Blue
- Marl 217 BA15D LED Cluster Lamp Cluster shape
- Schneider Electric DL1 BA15D LED Lamp 1.13 W Ba15D Bulb shape
- Schneider Electric Harmony XVM Optimum BA15D LED Lamp, White
