Marl 240 E27 LED Bulbs 225 mW, Red, Cluster shape
- RS Stock No.:
- 310-6791
- Mfr. Part No.:
- 217-501-76-65
- Brand:
- Marl
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 310-6791
- Mfr. Part No.:
- 217-501-76-65
- Brand:
- Marl
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Marl | |
| Lamp Base/Socket | E27 | |
| Product Type | LED Bulbs | |
| Power | 225mW | |
| Current | 10mA | |
| Series | 240 | |
| Dimmable | No | |
| Lamp Shape | Cluster | |
| Colour | Red | |
| Voltage | 48V ac, 48V ac, 8V ac, 8V ac | |
| Diameter | 68.5mm | |
| Length | 97mm | |
| Standards/Approvals | RoHS, 2015/863/EU | |
| Viewing Angle | 120 ° | |
| Select all | ||
|---|---|---|
Brand Marl | ||
Lamp Base/Socket E27 | ||
Product Type LED Bulbs | ||
Power 225mW | ||
Current 10mA | ||
Series 240 | ||
Dimmable No | ||
Lamp Shape Cluster | ||
Colour Red | ||
Voltage 48V ac, 48V ac, 8V ac, 8V ac | ||
Diameter 68.5mm | ||
Length 97mm | ||
Standards/Approvals RoHS, 2015/863/EU | ||
Viewing Angle 120 ° | ||
- COO (Country of Origin):
- GB
Edison Screw Type (E27)
Lamps made up of a cluster of 20 water-clear red LEDS, with a view angle of 120°. Available with edison screw or bayonet cap fittings.
Related links
- Marl 217 BA15D LED Cluster Lamp Cluster shape
- Marl BA15D LED Cluster Lamp Cluster shape
- Marl BA15D LED Cluster Lamp Cluster shape
- SHOT E27 4000K Cluster shape
- Marl Red LED Indicator Lamp BA9s Base 410mcd
- Marl 528 Series Panel Mount LED Indicator Solder Tab Termination 230V ac 4 mA 13 mm
- LED Bulbs
- Orbitec 180 E27 LED Bulbs Reflector shape
