LEDVANCE DULUX G24d-1 LED Bulbs, Cool White, Tubular shape

Subtotal (1 box of 10 units)*

$174.30

(exc. GST)

$191.73

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 11 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +$174.30$17.43

*price indicative

RS Stock No.:
285-9906
Mfr. Part No.:
4058075823075
Brand:
LEDVANCE
Find similar products by selecting one or more attributes.
Select all

Brand

LEDVANCE

Product Type

LED Bulbs

Lamp Base/Socket

G24d-1

Series

DULUX

Lamp Shape

Tubular

Colour

Cool White

Lifespan

30000h

Standards/Approvals

CE, EAC, RoHS, UKCA

Length

110mm

COO (Country of Origin):
CN
The LEDVANCE LED replacement for CFLni with a 2-pin G24d base offers various advantages including easy installation, low energy consumption, and compact design facilitating easy relamping. It operates directly on 230 V AC mains, ensuring convenience. Suitable for diverse environments such as supermarkets, department stores, walkways, corridors, hotels, and restaurants, it provides efficient lighting solutions for commercial spaces.

LED replacement for conventional compact fluorescent lamps for use in CCG luminaires or on AC mains

Lifetime up to 30000 h

Rotatable base around its longitudinal axis (± 90°)

Single-ended two-pin plug-in G24d base

Type of protection IP20

Mercury-free

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy