LEDVANCE Vintage 1906 LED E27 LED Bulbs, Warm Glow, Ball shape

Subtotal (1 unit)*

$34.42

(exc. GST)

$37.86

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 9 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$34.42

*price indicative

RS Stock No.:
283-8354
Distrelec Article No.:
301-41-428
Mfr. Part No.:
4058075808980
Brand:
LEDVANCE
Find similar products by selecting one or more attributes.
Select all

Brand

LEDVANCE

Product Type

LED Bulbs

Lamp Base/Socket

E27

Series

Vintage 1906 LED

Lamp Shape

Ball

Colour

Warm Glow

Lifespan

15000h

Standards/Approvals

CE, EAC, RoHS

Length

168mm

COO (Country of Origin):
CN
The LEDVANCE LED lamps of vintage edition can be easily fitted instead of ordinary light bulbs. It offers Instant 100 % light and no warm-up time. Lamps with innovative LED "filament" technology. It has wide area of applications such as for decorative installations, Domestic applications and General illumination.

Very low energy consumption

LED lamps for line voltage

Lamp made of glass

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy