LEDVANCE CLASSIC A E27 LED Bulbs 14 W(100W), 2700K, Warm White, Classic Bulb shape
- RS Stock No.:
- 273-1712
- Mfr. Part No.:
- 4099854044014
- Brand:
- LEDVANCE
Stock information currently inaccessible
- RS Stock No.:
- 273-1712
- Mfr. Part No.:
- 4099854044014
- Brand:
- LEDVANCE
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | LEDVANCE | |
| Lamp Base | E27 | |
| Wattage | 14 W | |
| Colour Temperature | 2700K | |
| Incandescent Equivalent Wattage | 100W | |
| Lamp Type | LED Lamp | |
| Series | CLASSIC A | |
| Dimmable | Yes | |
| Lamp Shape | Classic Bulb | |
| Colour Tone | Warm White | |
| Select all | ||
|---|---|---|
Brand LEDVANCE | ||
Lamp Base E27 | ||
Wattage 14 W | ||
Colour Temperature 2700K | ||
Incandescent Equivalent Wattage 100W | ||
Lamp Type LED Lamp | ||
Series CLASSIC A | ||
Dimmable Yes | ||
Lamp Shape Classic Bulb | ||
Colour Tone Warm White | ||
- COO (Country of Origin):
- CN
The LEDVANCE dimmable LED lamp with classic bulb shape and that has easy replacement of classic lamps thanks to compact design and has good quality of light with colour rendering. The outdoor use in suitable outdoor luminaires only.
Low energy consumption
Lifetime up to 25,000 hours
Lifetime up to 25,000 hours
