CML Innovative Technologies 2083 BA15S LED Capsule Lamp(18 W), White
- RS Stock No.:
- 251-9832
- Mfr. Part No.:
- 20838233
- Brand:
- CML Innovative Technologies
Subtotal (1 unit)*
$45.46
(exc. GST)
$50.01
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 3 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $45.46 |
*price indicative
- RS Stock No.:
- 251-9832
- Mfr. Part No.:
- 20838233
- Brand:
- CML Innovative Technologies
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CML Innovative Technologies | |
| Lamp Base/Socket | BA15S | |
| Product Type | LED Capsule Lamp | |
| Series | 2083 | |
| Incandescent Equivalent Wattage | 18W | |
| Dimmable | No | |
| Colour | White | |
| Lifespan | 30000h | |
| Length | 5mm | |
| Standards/Approvals | RoHS and REACH compliant | |
| Select all | ||
|---|---|---|
Brand CML Innovative Technologies | ||
Lamp Base/Socket BA15S | ||
Product Type LED Capsule Lamp | ||
Series 2083 | ||
Incandescent Equivalent Wattage 18W | ||
Dimmable No | ||
Colour White | ||
Lifespan 30000h | ||
Length 5mm | ||
Standards/Approvals RoHS and REACH compliant | ||
- COO (Country of Origin):
- TW
The CML Innovative Technologies LED replacement lamp has 3 W power and 10 to 30 Vdc voltage with white color and 30000 life hours.
Size - S25 BA15S
Luminous intensity 350 lm
Nom current 210 mA
