ABB KA4 BA9S LED Capsule Bulb(0.18 W), Yellow
- RS Stock No.:
- 237-3084
- Mfr. Part No.:
- 1SFA616924R1023
- Brand:
- ABB
Subtotal (1 unit)*
$173.87
(exc. GST)
$191.26
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $173.87 |
*price indicative
- RS Stock No.:
- 237-3084
- Mfr. Part No.:
- 1SFA616924R1023
- Brand:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | LED Capsule Bulb | |
| Lamp Base/Socket | BA9S | |
| Incandescent Equivalent Wattage | 0.18W | |
| Series | KA4 | |
| Dimmable | No | |
| Colour | Yellow | |
| Lifespan | 50000h | |
| Standards/Approvals | CE, RoHS | |
| Length | 30mm | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type LED Capsule Bulb | ||
Lamp Base/Socket BA9S | ||
Incandescent Equivalent Wattage 0.18W | ||
Series KA4 | ||
Dimmable No | ||
Colour Yellow | ||
Lifespan 50000h | ||
Standards/Approvals CE, RoHS | ||
Length 30mm | ||
- COO (Country of Origin):
- DE
The ABB KA4 series compact and modular range illuminated LED bulb. The rated voltage of the bulb is the 24 V ac/dc and the current is the 0.04 A. The colour of the LED bulb is the yellow.
Service life 100000 HUR
- RS Stock No. 2373082
- Mfr. Part No. 1SFA616924R1021
Each
$179.54
- RS Stock No. 2519827
- Mfr. Part No. 20238221
Each
$40.40
- RS Stock No. 2519824
- Mfr. Part No. 20113213
Each
$26.97
- RS Stock No. 0205939
- Mfr. Part No. 145103
Each
$31.22
Related links
- ABB KA4 BA9S LED Capsule Bulb(0.18 W), Red
- CML Innovative Technologies 2031XX0X BA9S LED Capsule Bulb, Yellow
- CML Innovative Technologies 2031XX0X BA9S LED Capsule Bulb, Red
- CML Innovative Technologies 2031XX0X BA9S LED Capsule Bulb, Green
- CML Innovative Technologies 2031XX0X BA9S LED Capsule Bulb, Blue
- CML Innovative Technologies 2031XX0X BA9S LED Capsule Bulb White
- CML Innovative Technologies 2031XX0X BA9S LED Capsule Bulb Warm White
- CML Innovative Technologies 2031XX0X BA9S LED Capsule Bulb White, Round shape











