SHOT E27 GLS LED Bulb E27 GLS LED Lamp 14 W(100 W), 6500K, Daylight, Bulb shape

Subtotal (1 unit)*

$30.21

(exc. GST)

$33.23

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 27 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$30.21

*price indicative

RS Stock No.:
223-4568
Mfr. Part No.:
SLD7414X1
Brand:
SHOT
Find similar products by selecting one or more attributes.
Select all

Brand

SHOT

Lamp Base/Socket

E27

Product Type

GLS LED Lamp

Power

14W

Incandescent Equivalent Wattage

100W

Series

E27 GLS LED Bulb

Dimmable

No

Lamp Shape

Bulb

Colour Temperature

6500K

Colour

Daylight

Voltage

230V

Luminous Flux

1055lm

Lifespan

20000h

Diameter

45mm

Standards/Approvals

REACH, RoHS

Length

152mm

Colour Rendering Index CRI

80%

COO (Country of Origin):
CN
The SHOT T45 Tubular LED lamp used LED technology and its average rated life up to 20,000 hours . It gives instant light with energy efficiency rating A+ and has 270 degree beam angle. It used high luminous efficacy up to 108.64lm/W and has high power factor 0.55.

Operating temperature -15° C - +40° C

Power frequency (Hz) 50/60

Colour rendering (CRI) >80

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy