Osram ST E27 LED GLS Bulb 2.5 W(15 W), 1500K, Orange, Bulb shape
- RS Stock No.:
- 222-6846
- Mfr. Part No.:
- 4058075433960
- Brand:
- Osram
Subtotal (1 unit)*
$12.20
(exc. GST)
$13.42
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 88 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $12.20 |
*price indicative
- RS Stock No.:
- 222-6846
- Mfr. Part No.:
- 4058075433960
- Brand:
- Osram
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Osram | |
| Product Type | LED GLS Bulb | |
| Lamp Base/Socket | E27 | |
| Power | 2.5W | |
| Current | 19mA | |
| Series | ST | |
| Incandescent Equivalent Wattage | 15W | |
| Dimmable | No | |
| Lamp Shape | Bulb | |
| Colour Temperature | 1500K | |
| Colour | Orange | |
| Voltage | 230V | |
| Luminous Flux | 160lm | |
| Lifespan | 30000h | |
| Diameter | 60mm | |
| Length | 105mm | |
| Standards/Approvals | RoHS | |
| Colour Rendering Index CRI | 80% | |
| Select all | ||
|---|---|---|
Brand Osram | ||
Product Type LED GLS Bulb | ||
Lamp Base/Socket E27 | ||
Power 2.5W | ||
Current 19mA | ||
Series ST | ||
Incandescent Equivalent Wattage 15W | ||
Dimmable No | ||
Lamp Shape Bulb | ||
Colour Temperature 1500K | ||
Colour Orange | ||
Voltage 230V | ||
Luminous Flux 160lm | ||
Lifespan 30000h | ||
Diameter 60mm | ||
Length 105mm | ||
Standards/Approvals RoHS | ||
Colour Rendering Index CRI 80% | ||
- COO (Country of Origin):
- CN
The Osram DULUX D LED has Low thermal output. Operation directly on 230 V AC mains is possible.
Suitable for indoors and outdoors
Very low energy consumption
Related links
- Osram ST E27 LED GLS Bulb 2.5 W(15 W) Yellow, Bulb shape
- Osram HQL E27 LED GLS Bulb 29 W(80W) Warm White, Bulb shape
- Osram HQL E27 LED GLS Bulb 14.5 W(50W) Cool White, Bulb shape
- SHOT E27 GLS LED Bulb E27 LED GLS Bulb 7.5 W(60 W) White, Bulb shape
- SHOT E27 GLS LED Bulb E27 LED GLS Bulb 7.5 W(60 W) Warm White, Bulb shape
- SHOT E27 GLS LED Bulb E27 LED GLS Bulb 7.5 W(60 W) Cool White, Bulb shape
- SHOT E27 GLS LED Bulb E14 LED GLS Bulb 7.5 W(60 W) White, Bulb shape
- Osram E27 LED GLS Bulb 7 W(75 W) Warm White, Globe shape
