JKL Components LE-0603 LED Car Bulb, Red, Festoon shape
- RS Stock No.:
- 177-4862
- Mfr. Part No.:
- LE-0603-02R
- Brand:
- JKL Components
This image is representative of the product range
Get a bulk buy discount
Add 500 more to save 2%
View bulk pricing optionsSubtotal (1 bag of 100 units)*
$669.10
(exc. GST)
$736.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 26 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* | Saving |
|---|---|---|---|
| 100 - 400 | $6.691 | $669.10 | - |
| 500 + | $6.505 | $650.50 | 2% |
*price indicative
- RS Stock No.:
- 177-4862
- Mfr. Part No.:
- LE-0603-02R
- Brand:
- JKL Components
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | JKL Components | |
| Product Type | LED Car Bulb | |
| Current | 20mA | |
| Series | LE-0603 | |
| Dimmable | No | |
| Lamp Shape | Festoon | |
| Colour | Red | |
| Voltage | 12V dc | |
| Luminous Flux | 2lm | |
| Diameter | 10.5mm | |
| Standards/Approvals | REACH, RoHS | |
| Length | 43mm | |
| Viewing Angle | 120 ° | |
| Select all | ||
|---|---|---|
Brand JKL Components | ||
Product Type LED Car Bulb | ||
Current 20mA | ||
Series LE-0603 | ||
Dimmable No | ||
Lamp Shape Festoon | ||
Colour Red | ||
Voltage 12V dc | ||
Luminous Flux 2lm | ||
Diameter 10.5mm | ||
Standards/Approvals REACH, RoHS | ||
Length 43mm | ||
Viewing Angle 120 ° | ||
- COO (Country of Origin):
- TW
10x42mm Festoon LED Lamp
An assembly of LED chips, within a traditional glass festoon lamp envelope, for automotive use.
Replacement LED Lamps, JKL Components
Note
For suitable lampholder see stock number: 336-148.
- RS Stock No. 0336053
- Mfr. Part No. LE-0603-02R
Each
$9.42
- RS Stock No. 0418195
- Mfr. Part No. LE-0603-04R
Each (In a Pack of 2)
$15.23
- RS Stock No. 0418218
- Mfr. Part No. LE-0603-02Y
Each (In a Pack of 2)
$9.06
- RS Stock No. 0418202
- Mfr. Part No. LE-0603-04G
Each (In a Pack of 2)
$17.05
Related links
- JKL Components LE-0603 LED Car Bulb Festoon shape
- JKL Components LE-0603 LED Car Bulb Festoon shape
- JKL Components LE-0603 LED Car Bulb Festoon shape
- JKL Components LE-0603 LED Car Bulb 0.22 W Festoon shape
- JKL Components LE-0603 LED Car Bulb 0.17 W Festoon shape
- JKL Components LED Car Bulb Festoon shape
- JKL Components LE-0909 LED Car Bulb 12 W Cool White, Festoon shape
- JKL Components LE-0909 LED Car Bulb 12 W White, Festoon shape









