Orbitec R39 E14 LED Reflector Lamp 3 W(30 W), 3000K, Warm White, Reflector shape

Subtotal (1 unit)*

$20.90

(exc. GST)

$22.99

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$20.90

*price indicative

RS Stock No.:
125-0701
Mfr. Part No.:
180687
Brand:
Orbitec
Find similar products by selecting one or more attributes.
Select all

Brand

Orbitec

Product Type

LED Reflector Lamp

Lamp Base/Socket

E14

Power

3W

Incandescent Equivalent Wattage

30W

Series

R39

Dimmable

No

Lamp Shape

Reflector

Colour Temperature

3000K

Colour

Warm White

Voltage

230V

Luminous Flux

220lm

Diameter

39mm

Standards/Approvals

DEEE, RoHS, REACH

Length

66mm

Colour Rendering Index CRI

80%

Viewing Angle

120 °

COO (Country of Origin):
CN

Orbitec R39 LED Reflector Lamp, SES E14


R39 type LED reflector lamp with SES E14 base. 230 Vac, 3W and a 3000K colour temperature giving a warm white light. This lamp has an incandescent equivalent wattage of 30W and an A++ energy efficiency rating.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy