Bailey Electric 147 E14 LED Bulbs 4.2 W(40 W), 2700K, White, Tube shape
- RS Stock No.:
- 899-418
- Mfr. Part No.:
- 147139
- Brand:
- Bailey Electric & Electronics bv
N
Subtotal (1 unit)*
$20.44
(exc. GST)
$22.48
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $20.44 |
*price indicative
- RS Stock No.:
- 899-418
- Mfr. Part No.:
- 147139
- Brand:
- Bailey Electric & Electronics bv
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bailey Electric & Electronics bv | |
| Lamp Base/Socket | E14 | |
| Product Type | LED Bulbs | |
| Power | 4.2W | |
| Current | 28mA | |
| Series | 147 | |
| Incandescent Equivalent Wattage | 40W | |
| Dimmable | Yes | |
| Lamp Shape | Tube | |
| Colour | White | |
| Colour Temperature | 2700K | |
| Voltage | 240V | |
| Luminous Flux | 470lm | |
| Lifespan | 15000h | |
| Colour Reference Code | 827 | |
| Diameter | 18mm | |
| Length | 62mm | |
| Standards/Approvals | EN 12464-1 | |
| Colour Rendering Index CRI | 89% | |
| Select all | ||
|---|---|---|
Brand Bailey Electric & Electronics bv | ||
Lamp Base/Socket E14 | ||
Product Type LED Bulbs | ||
Power 4.2W | ||
Current 28mA | ||
Series 147 | ||
Incandescent Equivalent Wattage 40W | ||
Dimmable Yes | ||
Lamp Shape Tube | ||
Colour White | ||
Colour Temperature 2700K | ||
Voltage 240V | ||
Luminous Flux 470lm | ||
Lifespan 15000h | ||
Colour Reference Code 827 | ||
Diameter 18mm | ||
Length 62mm | ||
Standards/Approvals EN 12464-1 | ||
Colour Rendering Index CRI 89% | ||
- COO (Country of Origin):
- CN
The Bailey Electric & Electronics bv LED Special lamp is a highly efficient lighting solution designed to replace conventional tubular lamps. Its Compact dimensions and dimming capability make it Ideal for versatile applications in both domestic and commercial settings.
Luminous flux of 470 lumens delivers bright, efficient lighting
Dimmable functionality allows for flexible illumination adjustments
Compact design suitable for household use and designer luminaires
Frosted glass guarantees soft and even light distribution
