Bailey Electric E27 E27 LED Bulbs 36 W, 4000K, White, Tube shape
- RS Stock No.:
- 899-383
- Mfr. Part No.:
- 143678
- Brand:
- Bailey Electric & Electronics bv
This image is representative of the product range
Subtotal (1 unit)*
$150.74
(exc. GST)
$165.81
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 14 December 2026
Units | Per unit |
|---|---|
| 1 + | $150.74 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
- RS Stock No.:
- 899-383
- Mfr. Part No.:
- 143678
- Brand:
- Bailey Electric & Electronics bv
Select all | Attribute | Value |
|---|---|---|
| Brand | Bailey Electric & Electronics bv | |
| Product Type | LED Bulbs | |
| Lamp Base/Socket | E27 | |
| Power | 36W | |
| Current | 400mA | |
| Series | E27 | |
| Dimmable | No | |
| Lamp Shape | Tube | |
| Colour Temperature | 4000K | |
| Colour | White | |
| Voltage | 260V | |
| Luminous Flux | 5400lm | |
| Lifespan | 35000h | |
| Colour Reference Code | 827 | |
| Diameter | 85mm | |
| Length | 205mm | |
| Standards/Approvals | EN 12464-1 | |
| Better World Verification | EU Energy Efficiency Label D, UK Energy Efficiency Label D | |
| Better World Product | Yes | |
| Viewing Angle | 360 ° | |
| Colour Rendering Index CRI | 89% | |
| Select all | ||
|---|---|---|
Brand Bailey Electric & Electronics bv | ||
Product Type LED Bulbs | ||
Lamp Base/Socket E27 | ||
Power 36W | ||
Current 400mA | ||
Series E27 | ||
Dimmable No | ||
Lamp Shape Tube | ||
Colour Temperature 4000K | ||
Colour White | ||
Voltage 260V | ||
Luminous Flux 5400lm | ||
Lifespan 35000h | ||
Colour Reference Code 827 | ||
Diameter 85mm | ||
Length 205mm | ||
Standards/Approvals EN 12464-1 | ||
Better World Verification EU Energy Efficiency Label D, UK Energy Efficiency Label D | ||
Better World Product Yes | ||
Viewing Angle 360 ° | ||
Colour Rendering Index CRI 89% | ||
- COO (Country of Origin):
- CN
