Bailey Electric & Electronics bv LED Capsule MV G9 LED Capsule Lamp(36 W), 2700K, Warm White
- RS Stock No.:
- 899-373
- Mfr. Part No.:
- 142760
- Brand:
- Bailey Electric & Electronics bv
N
Subtotal (1 unit)*
$12.06
(exc. GST)
$13.27
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $12.06 |
*price indicative
- RS Stock No.:
- 899-373
- Mfr. Part No.:
- 142760
- Brand:
- Bailey Electric & Electronics bv
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bailey Electric & Electronics bv | |
| Lamp Base/Socket | G9 | |
| Product Type | LED Capsule Lamp | |
| Incandescent Equivalent Wattage | 36W | |
| Series | LED Capsule MV | |
| Dimmable | No | |
| Colour | Warm White | |
| Colour Temperature | 2700K | |
| Colour Reference Code | 827 | |
| Lifespan | 15000h | |
| Length | 64mm | |
| Standards/Approvals | IEC 62612 | |
| Colour Rendering Index CRI | 89% | |
| Select all | ||
|---|---|---|
Brand Bailey Electric & Electronics bv | ||
Lamp Base/Socket G9 | ||
Product Type LED Capsule Lamp | ||
Incandescent Equivalent Wattage 36W | ||
Series LED Capsule MV | ||
Dimmable No | ||
Colour Warm White | ||
Colour Temperature 2700K | ||
Colour Reference Code 827 | ||
Lifespan 15000h | ||
Length 64mm | ||
Standards/Approvals IEC 62612 | ||
Colour Rendering Index CRI 89% | ||
- COO (Country of Origin):
- CN
The Bailey Electric & Electronics bv LED G9 Glass is a Compact LED capsule lamp designed for efficient lighting solutions. With a nominal power of 3.7W, it delivers 420 lumens, making it Ideal for various lighting applications.
Luminous flux of 420 lumens ensures bright illumination
Energy-efficient with a power consumption of just 3.7W
Compatible with G9 sockets for easy installation
Rated average lifetime of 15,000 hours reduces the frequency of replacements
