Bailey Electric E27 E27 LED Bulbs 2 W(18 W), 2700K, White, Round shape
- RS Stock No.:
- 899-334
- Mfr. Part No.:
- 145611
- Brand:
- Bailey Electric & Electronics bv
N
Subtotal (1 unit)*
$19.23
(exc. GST)
$21.15
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $19.23 |
*price indicative
- RS Stock No.:
- 899-334
- Mfr. Part No.:
- 145611
- Brand:
- Bailey Electric & Electronics bv
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bailey Electric & Electronics bv | |
| Lamp Base/Socket | E27 | |
| Product Type | LED Bulbs | |
| Power | 2W | |
| Current | 100mA | |
| Incandescent Equivalent Wattage | 18W | |
| Series | E27 | |
| Dimmable | No | |
| Lamp Shape | Round | |
| Colour | White | |
| Colour Temperature | 2700K | |
| Voltage | 42V | |
| Luminous Flux | 180lm | |
| Lifespan | 15000h | |
| Colour Reference Code | 827 | |
| Diameter | 45mm | |
| Length | 75mm | |
| Standards/Approvals | EN 12464-1 | |
| Colour Rendering Index CRI | 89% | |
| Viewing Angle | 320 ° | |
| Select all | ||
|---|---|---|
Brand Bailey Electric & Electronics bv | ||
Lamp Base/Socket E27 | ||
Product Type LED Bulbs | ||
Power 2W | ||
Current 100mA | ||
Incandescent Equivalent Wattage 18W | ||
Series E27 | ||
Dimmable No | ||
Lamp Shape Round | ||
Colour White | ||
Colour Temperature 2700K | ||
Voltage 42V | ||
Luminous Flux 180lm | ||
Lifespan 15000h | ||
Colour Reference Code 827 | ||
Diameter 45mm | ||
Length 75mm | ||
Standards/Approvals EN 12464-1 | ||
Colour Rendering Index CRI 89% | ||
Viewing Angle 320 ° | ||
- COO (Country of Origin):
- CN
The Bailey Electric & Electronics bv LED filament lamp offers an energy-efficient lighting solution, boasting a low voltage capability that makes it Ideal for unique installations, such as boats and storage spaces.
Energy consumption of just 2W provides significant savings on electricity bills
Luminous flux ranges from 170 to 180 lumens, ensuring ample brightness in various settings
Operates at a nominal voltage of 12 to 42V, suitable for low-voltage applications
Warm white colour temperature at 2700K creates a welcoming atmosphere
