RS Better World

LEDVANCE 7189 E40 LED Lamp 38 W(125 W), 2700K, White

N
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
872-562
Mfr. Part No.:
4099854071898
Brand:
LEDVANCE
Find similar products by selecting one or more attributes.
Select all

Brand

LEDVANCE

Product Type

LED Lamp

Lamp Base/Socket

E40

Power

38W

Current

160mA

Incandescent Equivalent Wattage

125W

Series

7189

Dimmable

No

Colour Temperature

2700K

Colour

White

Voltage

240V

Luminous Flux

5400lm

Diameter

90mm

Colour Reference Code

827

Lifespan

25000h

Standards/Approvals

UKCA

Length

217mm

Better World Verification

EU Energy Efficiency Label D, UK Energy Efficiency Label D

Better World Product

Yes

Colour Rendering Index CRI

80%

Viewing Angle

360°

COO (Country of Origin):
CN
The LEDVANCE LED Filament Value is a stylish LED replacement for traditional HQL lamps in outdoor applications. It features the same design as classic MERCURY vapour lamps with a frosted ellipsoidal glass bulb, ensuring a familiar look while delivering modern efficiency. With a 360 degree beam angle, it makes full use of existing reflectors, providing uniform illumination for streets, pedestrian zones, parks, and public areas.

Energy savings up to 78 percent compared to MERCURY vapour HQL lamps

Instant start without warm up time

Suitable for operation with conventional HQL gear or direct 230 V connection

IP65 protection rating for outdoor use

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy