Schneider Electric 650880 BA9S LED Bulbs, Green, Bulb shape
- RS Stock No.:
- 871-247
- Mfr. Part No.:
- 6508805212
- Brand:
- Schneider Electric
N
This image is representative of the product range
Subtotal (1 unit)*
$104.75
(exc. GST)
$115.22
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 20 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $104.75 |
*price indicative
- RS Stock No.:
- 871-247
- Mfr. Part No.:
- 6508805212
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | LED Bulbs | |
| Lamp Base/Socket | BA9S | |
| Series | 650880 | |
| Dimmable | No | |
| Lamp Shape | Bulb | |
| Colour | Green | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type LED Bulbs | ||
Lamp Base/Socket BA9S | ||
Series 650880 | ||
Dimmable No | ||
Lamp Shape Bulb | ||
Colour Green | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- FR
The Schneider Electric lamp offers a high-brightness LED signalling solution designed for effective illumination. With a green BA9s base, it operates within a voltage range of 24 to 28V AC/DC, ensuring reliability in various applications.
Compatible with Harmony 9001K and Harmony 9001SK series
Weighs only 0.01 kg for lightweight handling
Packaged in a recyclable carton, promoting environmental sustainability
Supports repackaging and reutilisation, aligning with circular economy principles
