RS PRO GU10 LED Lamp 2.5 W(2.5 W), 4000K, White, Circular shape

N

This image is representative of the product range

Subtotal (1 unit)*

$19.03

(exc. GST)

$20.93

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 70 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$19.03

*price indicative

RS Stock No.:
733-495
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

LED Lamp

Lamp Base/Socket

GU10

Power

2.5W

Current

271mA

Incandescent Equivalent Wattage

2.5W

Dimmable

No

Lamp Shape

Circular

Colour Temperature

4000K

Colour

White

Voltage

240V

Luminous Flux

210lm

Lifespan

50000h

Diameter

50mm

Length

53mm

Standards/Approvals

BS EN 60598-1, EMC, LVD, RoHS

COO (Country of Origin):
CN

RS PRO 4000 K LED Lamp, GU10 Socket


The RS PRO LED Lamp is a high-efficiency lighting solution designed for various applications. With a colour temperature of 4000 K, it provides a NEUTRAL white light Ideal for both residential and commercial environments. Its long lifespan and low power consumption make it a cost-effective alternative to traditional incandescent lamps.

Features and Benefits


Colour Temperature: 4000 K provides NEUTRAL white light suitable for a wide range of settings.
Luminous Flux: 210 lm ensures bright and effective illumination.
Lifespan: 50000 hours for long-lasting performance and reduced maintenance costs.
Power Consumption: 2.5 W offers energy efficiency and cost savings.
Voltage: 240 V compatible with standard electrical systems.
Lamp Base: GU10 socket for easy installation and replacement.
Standards Compliance: Meets BS EN 60598-1, EMC, LVD, and RoHS standards for safety and quality assurance.

Applications


Residential lighting
Commercial lighting
Retail environments
Office spaces

Additional Information


Not dimmable
Circular lamp shape with a diameter of 50 mm and length of 53 mm
Equivalent to 2.5 W incandescent wattage

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy