Bailey Electric LED Bulbs 6 W
- RS Stock No.:
- 482-521
- Distrelec Article No.:
- 303-89-832
- Mfr. Part No.:
- 145642
- Brand:
- Bailey Electric & Electronics bv
Subtotal (1 unit)*
$22.37
(exc. GST)
$24.61
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 37 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $22.37 |
*price indicative
- RS Stock No.:
- 482-521
- Distrelec Article No.:
- 303-89-832
- Mfr. Part No.:
- 145642
- Brand:
- Bailey Electric & Electronics bv
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bailey Electric & Electronics bv | |
| Product Type | LED Bulbs | |
| Power | 6W | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bailey Electric & Electronics bv | ||
Product Type LED Bulbs | ||
Power 6W | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
