Bailey Electric MiniatureEdison Screw E10 Automotive Incandescent Lamp 2.4 W(2.4 W), 2700K, Colourless, Bulb shape

Subtotal (1 pack of 10 units)*

$20.48

(exc. GST)

$22.53

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 33 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +$20.48$2.048

*price indicative

RS Stock No.:
360-632
Distrelec Article No.:
304-46-153
Mfr. Part No.:
E28024100
Brand:
Bailey Electric & Electronics bv
Find similar products by selecting one or more attributes.
Select all

Brand

Bailey Electric & Electronics bv

Lamp Base/Socket

E10

Product Type

Automotive Incandescent Lamp

Power

2.4W

Current

100mA

Series

MiniatureEdison Screw

Incandescent Equivalent Wattage

2.4W

Lamp Shape

Bulb

Colour

Colourless

Colour Temperature

2700K

Voltage

24V

Diameter

10mm

Lifespan

2000h

Length

28mm

Standards/Approvals

RoHS

COO (Country of Origin):
CN
The BAILEY BAI Miniature E10 Tube is a compact and durable indication and signaling lamp. With a clear 10x28mm glass tube, it operates at 24V and 100mA (2.4W), ensuring reliable illumination for up to 2000 hours. Designed for industrial and commercial signaling applications.

Incandescent lamp

28 mm total length

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy