Philips Lighting MAS G53 LED Bulbs, Warm White, AR111 shape
- RS Stock No.:
- 311-813
- Mfr. Part No.:
- 929003478602
- Brand:
- Philips Lighting
Subtotal (1 unit)*
$94.52
(exc. GST)
$103.97
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 12 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $94.52 |
*price indicative
- RS Stock No.:
- 311-813
- Mfr. Part No.:
- 929003478602
- Brand:
- Philips Lighting
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Philips Lighting | |
| Lamp Base/Socket | G53 | |
| Product Type | LED Bulbs | |
| Series | MAS | |
| Lamp Shape | AR111 | |
| Colour | Warm White | |
| Lifespan | 40000h | |
| Length | 111mm | |
| Standards/Approvals | EN 62471 RG1 | |
| Select all | ||
|---|---|---|
Brand Philips Lighting | ||
Lamp Base/Socket G53 | ||
Product Type LED Bulbs | ||
Series MAS | ||
Lamp Shape AR111 | ||
Colour Warm White | ||
Lifespan 40000h | ||
Length 111mm | ||
Standards/Approvals EN 62471 RG1 | ||
- COO (Country of Origin):
- CN
The Philips Lighting MASTER LEDspot LV ExpertColor creates a warm and comfortable ambience for hospitality venues, homes and restaurants. It creates such an ambience with superior lighting that has a customized spectrum, high CRI, and deep dimming feature.
EU RoHS compliant
Eye Comfort
Related links
- Philips Lighting MAS G53 LED Bulbs AR111 shape
- Philips Lighting MAS G53 LED Bulbs Clear, AR111 shape
- Philips Lighting MAS G53 LED Bulbs AR111 shape
- Philips Lighting MAS G53 LED Bulbs AR111 shape
- Philips Lighting MAS G53 LED Bulbs Clear, AR111 shape
- LEDVANCE 40580 G53 LED Bulbs AR111 shape
- Philips Lighting MAS GU5.3 LED Bulbs MR16 shape
- Philips Lighting MAS GU10 LED Bulbs PAR 16 shape
