RS Better World

Bailey Electric BaiSpot LED MV GU10 LED Bulbs, Neutral White, Clear, Reflector shape

Subtotal (1 unit)*

$9.93

(exc. GST)

$10.92

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$9.93

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
296-757
Mfr. Part No.:
146182
Brand:
Bailey Electric & Electronics bv
Find similar products by selecting one or more attributes.
Select all

Brand

Bailey Electric & Electronics bv

Product Type

LED Bulbs

Lamp Base/Socket

GU10

Series

BaiSpot LED MV

Lamp Shape

Reflector

Lens Colour

Clear

Colour

Neutral White

Lifespan

50000h

Length

55mm

Standards/Approvals

EN 62471, EN 62612, EN 12464-1, RoHS

Better World Verification

UK Energy Efficiency Label B

Better World Product

Yes

COO (Country of Origin):
CN
The Bailey Electric & Electronics bv LED spots PAR16 from the Bai Spot series are characterized by a much longer lifespan and significantly less energy consumption than their halogen predecessors. Due to the compact design, they are easily interchangeable. Spots are mainly used to provide directed light from the ceiling or wall. This glass version literally and figuratively has an extra beautiful appearance because the part through which the light shines is made entirely of glass. This version of the Bai Spot has energy class B so is even more energy efficient. Ambient temperature range -20°C to +40°C.

Socket GU10

Colour Other

Colour temperature 4000k to 4000k

Colour housing Colourless

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy