SEEREP SLD 2G11 PL LED Lamp, Cool White, Tubular shape
- RS Stock No.:
- 288-883
- Mfr. Part No.:
- SLD771253
- Brand:
- SEEREP
Subtotal (1 unit)*
$34.74
(exc. GST)
$38.21
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $34.74 |
*price indicative
- RS Stock No.:
- 288-883
- Mfr. Part No.:
- SLD771253
- Brand:
- SEEREP
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SEEREP | |
| Product Type | PL LED Lamp | |
| Lamp Base/Socket | 2G11 | |
| Series | SLD | |
| Lamp Shape | Tubular | |
| Colour | Cool White | |
| Lifespan | 25000h | |
| Standards/Approvals | RoHS | |
| Length | 319mm | |
| Select all | ||
|---|---|---|
Brand SEEREP | ||
Product Type PL LED Lamp | ||
Lamp Base/Socket 2G11 | ||
Series SLD | ||
Lamp Shape Tubular | ||
Colour Cool White | ||
Lifespan 25000h | ||
Standards/Approvals RoHS | ||
Length 319mm | ||
- COO (Country of Origin):
- CN
The SEEREP PL LED offers a highly efficient and reliable lighting solutions for various indoor applications. It provides cool white light making it a great energy-saving alternative to traditional lighting. Its compact design make it ideal for dry indoor spaces.
Power Consumption of 8W
Luminous flux is 1000 lumens
Beam angle is 140 degree
Power factor is greater than 0.50
Related links
- SEEREP SLD 2G11 PL LED Lamp Tubular shape
- SEEREP SLD G24d PL LED Lamp Tubular shape
- SEEREP SLD E40 LED Bulbs Tubular shape
- SEEREP SLD E27 LED Bulbs Tubular shape
- Osram DULUX 2G11 PL LED Lamp 7 W(18 W) Cool White, Linear shape
- Osram DULUX 2G11 PL LED Lamp 18 W(36 W) Cool White, Linear shape
- SEEREP SLD E27 LED Bulbs Tubular shape
- SEEREP SLD E40 LED Bulbs Tubular shape
