Philips Lighting TForce Core E40 LED Bulbs 49 W, 4000K, Cool White, T52 shape
- RS Stock No.:
- 278-510
- Mfr. Part No.:
- 929003775702
- Brand:
- Philips Lighting
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 278-510
- Mfr. Part No.:
- 929003775702
- Brand:
- Philips Lighting
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Philips Lighting | |
| Lamp Base/Socket | E40 | |
| Product Type | LED Bulbs | |
| Power | 49W | |
| Current | 215mA | |
| Series | TForce Core | |
| Dimmable | No | |
| Lamp Shape | T52 | |
| Colour | Cool White | |
| Colour Temperature | 4000K | |
| Voltage | 240V | |
| Luminous Flux | 10000lm | |
| Lifespan | 25000h | |
| Colour Reference Code | 740 | |
| Standards/Approvals | IP65 | |
| Viewing Angle | 330° | |
| Colour Rendering Index CRI | 70% | |
| Select all | ||
|---|---|---|
Brand Philips Lighting | ||
Lamp Base/Socket E40 | ||
Product Type LED Bulbs | ||
Power 49W | ||
Current 215mA | ||
Series TForce Core | ||
Dimmable No | ||
Lamp Shape T52 | ||
Colour Cool White | ||
Colour Temperature 4000K | ||
Voltage 240V | ||
Luminous Flux 10000lm | ||
Lifespan 25000h | ||
Colour Reference Code 740 | ||
Standards/Approvals IP65 | ||
Viewing Angle 330° | ||
Colour Rendering Index CRI 70% | ||
- COO (Country of Origin):
- CN
The Philips Lighting LED HPL lamps are an easy, LED solution with a short payback to replace High-Intensity Discharge (HID) lamps. This new generation of LED
Core post-top lamps brings all the energy-efficiency and long-lifetime benefits of LED-to-HID replacement, while delivering instant saving for a low initial investment. Furthermore, TrueForce CorePro LED HPL lamps are designed to have the same lamp size and light distribution as their HID alternatives.
Pleasant white light with CRI 80
Omnidirectional light around lamp, Frosted glass finish, uniform light distribution
Additional energy saving by direct mains connection
Related links
- Philips Lighting TForce Core E40 LED Bulbs 40 W Cool White, T-Shape shape
- Philips Lighting TForce Core E40 LED Bulbs 36 W Cool White, ED90 shape
- Philips Lighting TForce Core E27 LED Bulbs 18 W Cool White, ED75 shape
- Philips Lighting TForce Core E27 LED Bulbs 17 W Cool White, T-Shape shape
- Philips Lighting TForce Core E27 LED Bulbs 26 W Cool White, T-Shape shape
- Philips Lighting TForce Core E27 LED Bulbs 36 W Cool White, ED90 shape
- Philips Lighting TForce Core E27 LED Bulbs 13 W Cool White, ED75 shape
- Philips Lighting TForce Core E27 LED Bulbs 26 W Cool White, ED90 shape
