Bailey Electric BaiSpot LED LV GU5.3 LED Bulbs, Warm White, Clear, Reflector shape
- RS Stock No.:
- 205-934
- Distrelec Article No.:
- 302-46-062
- Mfr. Part No.:
- 145060
- Brand:
- Bailey Electric & Electronics bv
Subtotal (1 unit)*
$10.74
(exc. GST)
$11.81
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 117 unit(s) shipping from 19 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $10.74 |
*price indicative
- RS Stock No.:
- 205-934
- Distrelec Article No.:
- 302-46-062
- Mfr. Part No.:
- 145060
- Brand:
- Bailey Electric & Electronics bv
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bailey Electric & Electronics bv | |
| Product Type | LED Bulbs | |
| Lamp Base/Socket | GU5.3 | |
| Series | BaiSpot LED LV | |
| Lamp Shape | Reflector | |
| Lens Colour | Clear | |
| Colour | Warm White | |
| Lifespan | 25000h | |
| Standards/Approvals | EN 62612, EN 12464-1, EN 62471, RoHS | |
| Length | 45mm | |
| Select all | ||
|---|---|---|
Brand Bailey Electric & Electronics bv | ||
Product Type LED Bulbs | ||
Lamp Base/Socket GU5.3 | ||
Series BaiSpot LED LV | ||
Lamp Shape Reflector | ||
Lens Colour Clear | ||
Colour Warm White | ||
Lifespan 25000h | ||
Standards/Approvals EN 62612, EN 12464-1, EN 62471, RoHS | ||
Length 45mm | ||
- COO (Country of Origin):
- CN
The Bailey Electric & Electronics bv LED Spot is an exceptional lighting solution, merging style with energy efficiency. Designed for various settings, this lamp outshines traditional halogen options, boasting a remarkable lifespan and significantly reduced power consumption. With its elegant glass design, it delivers a stunning light while effortlessly complementing your decor.
Warm white light fosters a cosy and inviting environment
High luminous efficacy offers more brightness with less energy
Designed specifically for directional light distribution
IP20 rating indicates suitability for indoor use
- RS Stock No. 0205935
- Mfr. Part No. 145083
Each
$9.81
- RS Stock No. 0296733
- Mfr. Part No. 145629
Each
$52.17
- RS Stock No. 0296764
- Mfr. Part No. 146233
Each
$16.56
- RS Stock No. 0205977
- Mfr. Part No. 80100041303
Each
$23.79
Related links
- Bailey Electric BaiSpot LED LV GU5.3 LED Bulbs Clear, Reflector shape
- Bailey Electric BaiSpot LED LV E27 LED Bulbs Clear, Reflector shape
- Bailey Electric BaiSpot LED LV GU4 LED Bulbs Clear, Reflector shape
- Bailey Electric BaiSpot LED LV BA15D LED Bulbs Clear, Reflector shape
- Bailey Electric BaiSpot LED LV GU5.3 LED Bulbs Reflector shape
- Bailey Electric BaiSpot LED LV GU5.3 LED Bulbs Frost, Reflector shape
- Bailey Electric BaiSpot LED MV GU10 LED Bulbs Clear, Reflector shape
- Bailey Electric BaiSpot LED LV GU5.3 LED Bulbs Frost, Reflector shape












