Intelligent LED Solutions ILH-OG01-WHWH-SC221-WIR200. OSLON Square PowerStar LED Array 1-LEDs White LED (5000K)
- RS Stock No.:
- 914-0328
- Distrelec Article No.:
- 301-81-095
- Mfr. Part No.:
- ILH-OG01-WHWH-SC221-WIR200.
- Brand:
- Intelligent LED Solutions
Add 5 more to save 2%
View bulk pricing optionsSubtotal (1 unit)*
$18.98
(exc. GST)
$20.88
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 40 unit(s) shipping from 14 December 2026
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $18.98 | - |
| 5 - 9 | $18.53 | 2% |
| 10 + | $17.91 | 5% |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
- RS Stock No.:
- 914-0328
- Distrelec Article No.:
- 301-81-095
- Mfr. Part No.:
- ILH-OG01-WHWH-SC221-WIR200.
- Brand:
- Intelligent LED Solutions
Select all | Attribute | Value |
|---|---|---|
| Brand | Intelligent LED Solutions | |
| Number of LEDs | 1 | |
| Product Type | LED Array | |
| LED Colour | White | |
| Colour Temperature | 5000K | |
| Current | 2A | |
| Typical Luminous Flux | 280lm | |
| Outside Diameter | 20mm | |
| Connection Type | Flying Lead | |
| Fixing Hole Diameter | 2mm | |
| Onboard Driver | Yes | |
| LED Voltage | 3.2V | |
| Standards/Approvals | RoHS | |
| Better World Verification | UK Energy Efficiency Label C | |
| Better World Product | Yes | |
| Secondary Optics Included | Yes | |
| Series | OSLON Square PowerStar | |
| Output Type | Constant Voltage | |
| Automotive Standard | No | |
| Power Dissipation | 2W | |
| Select all | ||
|---|---|---|
Brand Intelligent LED Solutions | ||
Number of LEDs 1 | ||
Product Type LED Array | ||
LED Colour White | ||
Colour Temperature 5000K | ||
Current 2A | ||
Typical Luminous Flux 280lm | ||
Outside Diameter 20mm | ||
Connection Type Flying Lead | ||
Fixing Hole Diameter 2mm | ||
Onboard Driver Yes | ||
LED Voltage 3.2V | ||
Standards/Approvals RoHS | ||
Better World Verification UK Energy Efficiency Label C | ||
Better World Product Yes | ||
Secondary Optics Included Yes | ||
Series OSLON Square PowerStar | ||
Output Type Constant Voltage | ||
Automotive Standard No | ||
Power Dissipation 2W | ||
- COO (Country of Origin):
- GB
OSLON Square (3rd Gen) PowerStar LED Arrays
Intelligent LED Solutions LED Modules - PowerStars
Related links
- Intelligent LED Solutions ILH-OG01-WH80-SC221-WIR200. OSLON Square 1+ PowerStar LED Array 1-LEDs White LED (5000k)
- Intelligent LED Solutions ILH-OG01-ULWH-SC221-WIR200. OSLON Square PowerStar LED Array 1-LEDs White LED (6500k)
- Intelligent LED Solutions ILH-OG01-WMWH-SC221-WIR200. OSLON Square PowerStar LED Array 1-LEDs White LED (3000k)
- Intelligent LED Solutions ILH-OG01-NUWH-SC221-WIR200. OSLON Square PowerStar LED Array 1-LEDs White LED (4000k)
- Intelligent LED Solutions ILH-OG01-HW80-SC221-WIR200. OSLON Square 1+ PowerStar LED Array 1-LEDs Hot White LED (2700k)
- Intelligent LED Solutions ILH-OG01-SW80-SC221-WIR200. OSLON Square 1+ PowerStar LED Array 1-LEDs Street White LED
- Intelligent LED Solutions ILH-OG01-QW80-SC221-WIR200. OSLON Square 1+ PowerStar LED Array 1-LEDs Quartz White LED
- Intelligent LED Solutions ILH-OG01-NU80-SC221-WIR200. OSLON Square 1+ PowerStar LED Array 1-LEDs Neutral White LED
