ILS ILH-ON04-FRED-SC211-WIR200., OSLON 80 4+ PowerStar LED Array, 4 Red LED
- RS Stock No.:
- 879-3781
- Mfr. Part No.:
- ILH-ON04-FRED-SC211-WIR200.
- Brand:
- Intelligent LED Solutions
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 879-3781
- Mfr. Part No.:
- ILH-ON04-FRED-SC211-WIR200.
- Brand:
- Intelligent LED Solutions
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Intelligent LED Solutions | |
| Number of LEDs | 4 | |
| LED Colours | Red | |
| Typical Luminous Flux | 804 mW | |
| Outer Diameter | 20mm | |
| Base Material | Aluminium | |
| Voltage Rating | 6.4 → 9.2V | |
| Current Rating | 1A | |
| Series | OSLON 80 4+ PowerStar | |
| Connection Types | Flying Leads | |
| Select all | ||
|---|---|---|
Brand Intelligent LED Solutions | ||
Number of LEDs 4 | ||
LED Colours Red | ||
Typical Luminous Flux 804 mW | ||
Outer Diameter 20mm | ||
Base Material Aluminium | ||
Voltage Rating 6.4 → 9.2V | ||
Current Rating 1A | ||
Series OSLON 80 4+ PowerStar | ||
Connection Types Flying Leads | ||
- COO (Country of Origin):
- GB
For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.
Related links
- Intelligent LED Solutions ILH-ON04-HYRE-SC211-WIR200. OSLON 80 4+ PowerStar LED Array 4-LEDs Red LED
- Intelligent LED Solutions ILH-ON04-STWH-SC211-WIR200. OSLON 80 4+ PowerStar LED Array 4-LEDs White LED (5700k)
- Intelligent LED Solutions ILH-ON04-ULWH-SC211-WIR200. OSLON 80 4+ PowerStar LED Array 4-LEDs White LED (6500k)
- Intelligent LED Solutions ILH-ON04-WMWH-SC211-WIR200. OSLON 80 4+ PowerStar LED Array 4-LEDs White LED (3000k)
- Intelligent LED Solutions ILH-ON04-RDOR-SC211-WIR200. OSLON 80 4+ PowerStar LED Array 4-LEDs Orange, Red LED
- Intelligent LED Solutions ILH-ON04-NUWH-SC211-WIR200. OSLON 80 4+ PowerStar LED Array 4-LEDs Neutral White LED (4000k)
- Intelligent LED Solutions ILH-ON01-FRED-SC211-WIR200. OSLON 80 1+ PowerStar LED Array 1-LEDs Red LED
- Intelligent LED Solutions ILH-ON04-RGBW-PC211-WIR200. OSLON 80 PowerStar LED Array 4-LEDs Green Red, White LED
