Intelligent LED Solutions ILC-ONA7-HYRE-SC211-WIR200. OSLON 80 PowerAnna Coin LED Array 7-LEDs Red LED (640K)

Get a bulk buy discount

Add 10 more to save 1%

View bulk pricing options

Subtotal (1 unit)*

$80.71

(exc. GST)

$88.78

(inc. GST)

Add to Basket
Select or type quantity
Limited stock
  • 1 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9$80.71-
10 - 49$79.591%
50 +$78.752%

*price indicative

RS Stock No.:
877-6982
Distrelec Article No.:
302-04-807
Mfr. Part No.:
ILC-ONA7-HYRE-SC211-WIR200.
Brand:
Intelligent LED Solutions
Find similar products by selecting one or more attributes.
Select all

Brand

Intelligent LED Solutions

Number of LEDs

7

Product Type

LED Array

LED Colour

Red

Colour Temperature

640K

Current

1A

Typical Luminous Flux

2870mW

Radiant Flux

2.87W

Connection Type

Flying Lead

Outside Diameter

30mm

Fixing Hole Diameter

3.25mm

Onboard Driver

Yes

LED Voltage

14V, 18.2V

Standards/Approvals

RoHS

Series

OSLON 80 PowerAnna Coin

Automotive Standard

No

Power Dissipation

5.25W

Secondary Optics Included

Yes

Output Type

Constant Voltage

COO (Country of Origin):
GB

OSLON SSL 80 PowerAnna Coin LED Arrays


The PowerAnna Coins, from Intelligent LED Solutions (ILS), are family of white LED arrays on a round PCB. They utilise OSRAM Opto Semiconductors’ OSLON SSL 80 LED, which offer a narrow beam angle and are ideal for use with a secondary lens. PowerAnna Coins are designed to work with any 40 mm or 50 mm lens from the Anna range, by Ledil. They come with 200 mm wires as standard and can be linked together to create longer chains.

These compact LED light sources can be driven up to 1000 mA, remaining efficient at high drive currents. An aluminium substrate PCB also offers optimal thermal management.

PowerAnna Coins are suitable for applications including; general lighting, displays, task lighting, spot lighting, downlights, retail and entertainment lighting.

Features of the PowerAnna Coin LED arrays:

OSLON SSL 80 LEDs

ILC-ONA3: 3 x LEDs

ILC-ONA7: 7 x LEDs

Designed for use with Anna lenses

Up to 50,000 hours lifetime (to 70% original brightness)

M3 screw mounting holes

Dimensions: 30 x 30 x 4 mm

Operating temperature: -40 °C to +110 °C

Intelligent LED Solutions LED Modules - Coins


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy