Intelligent LED Solutions ILH-OO09-NUWH-SC211-WIR200. OSLON Square 9+ PowerStar LED Array 9-LEDs Neutral White LED
- RS Stock No.:
- 773-4971
- Mfr. Part No.:
- ILH-OO09-NUWH-SC211-WIR200.
- Brand:
- Intelligent LED Solutions
This image is representative of the product range
Get a bulk buy discount
Add 10 more to save -
View bulk pricing optionsSubtotal (1 unit)*
$130.83
(exc. GST)
$143.91
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 11 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $130.83 | - |
| 10 - 49 | $129.95 | - |
| 50 + | $129.25 | 1% |
*price indicative
- RS Stock No.:
- 773-4971
- Mfr. Part No.:
- ILH-OO09-NUWH-SC211-WIR200.
- Brand:
- Intelligent LED Solutions
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Intelligent LED Solutions | |
| Number of LEDs | 9 | |
| Product Type | LED Array | |
| LED Colour | Neutral White | |
| Colour Temperature | 4000K | |
| Current | 1A | |
| Typical Luminous Flux | 2250lm | |
| Connection Type | Solder | |
| Outside Diameter | 20mm | |
| Onboard Driver | Yes | |
| LED Voltage | 24.3V, 31.5V | |
| Standards/Approvals | RoHS | |
| Series | OSLON Square 9+ PowerStar | |
| Automotive Standard | No | |
| Power Dissipation | 19.52W | |
| Output Type | Constant Current | |
| Secondary Optics Included | Yes | |
| Select all | ||
|---|---|---|
Brand Intelligent LED Solutions | ||
Number of LEDs 9 | ||
Product Type LED Array | ||
LED Colour Neutral White | ||
Colour Temperature 4000K | ||
Current 1A | ||
Typical Luminous Flux 2250lm | ||
Connection Type Solder | ||
Outside Diameter 20mm | ||
Onboard Driver Yes | ||
LED Voltage 24.3V, 31.5V | ||
Standards/Approvals RoHS | ||
Series OSLON Square 9+ PowerStar | ||
Automotive Standard No | ||
Power Dissipation 19.52W | ||
Output Type Constant Current | ||
Secondary Optics Included Yes | ||
OSLON Square 9+ PowerStar LED Arrays
The Oslon Square 9+ PowerStar series of LED arrays, from Intelligent LED Solutions, feature 9 Oslon SSL Square ThinGan (UX:3) LEDs. Utilising Osrams latest power chip technology they remain efficient when driven at currents of up to 1000mA, additionally a low thermal resistance of 7 K/W ensures cool running and a highly efficient product. Oslon Square 9+ PowerStars are compact, powerful LED light sources built on aluminium substrates for optimal thermal management. Pre-wired with 200mm wires for ease of use, Oslon Square 9+ PowerStar LED arrays are suitable for a wide range of applications including: general lighting, decorative lighting, task lighting, spot lighting, downlighters, retail lighting and entertainment lighting.
Oslon Square 9+ PowerStars contain 9+ Oslon SSL Square LEDs with integral 120° silicone resin lenses
Up to 100,000 hour lifetime to 70% of original brightness
Mounting holes using M3 screws for easy installation
PowerStar size (L x W x H): 20mm x 20mm x 3.85mm
Pre-wired with 200mm connecting wires
PowerStars can be linked together to produce longer chains
Current range 100 to 1,000mA
See datasheet for suitable heat sinks, power supplies and secondary lenses and reflectors
Intelligent LED Solutions LED Modules - PowerStars
Warning
PowerStar LED arrays will overheat in operation if not attached to a suitable heat sink, over heating can cause failure or irreparable damage.
Do not operate PowerStar LED arrays with a power supply with unlimited current. Connection to constant voltage power supplies that are not current limited may cause the PowerStar LED array to consume current above the specified maximum and cause failure or irreparable damage.
Do not operate PowerStar LED arrays with a power supply with unlimited current. Connection to constant voltage power supplies that are not current limited may cause the PowerStar LED array to consume current above the specified maximum and cause failure or irreparable damage.
- RS Stock No. 2169832
- Mfr. Part No. IHR-OG09-NW90-SC221-WIR200.
Each
$39.81
- RS Stock No. 7734775
- Mfr. Part No. ILH-OO01-HWWH-SC211-WIR200.
Each
$21.83
RS Better World
- RS Stock No. 2515113
- Mfr. Part No. ILH-OT01-NW90-SC221-WIR200-1
Each
$11.08
- RS Stock No. 7734909
- Mfr. Part No. ILH-ON09-DEBL-SC211-WIR200.
Each
$107.46
Related links
- Intelligent LED Solutions ILH-ON09-NUWH-SC211-WIR200. OSLON 80 9+ PowerStar LED Array 9-LEDs Neutral White LED (4000k)
- Intelligent LED Solutions ILH-OO01-NUWH-SC211-WIR200. OSLON Square 1+ PowerStar LED Array 1-LEDs Neutral White LED
- Intelligent LED Solutions ILH-OW01-NUWH-SC211-WIR200. OSLON 150 1+ PowerStar LED Array 1-LEDs Neutral White LED (4000k)
- Intelligent LED Solutions ILH-ON04-NUWH-SC211-WIR200. OSLON 80 4+ PowerStar LED Array 4-LEDs Neutral White LED (4000k)
- Intelligent LED Solutions ILH-OW04-NUWH-SC211-WIR200. OSLON 150 4+ PowerStar LED Array 4-LEDs Neutral White LED (4000k)
- Intelligent LED Solutions ILH-OW09-BLUE-SC211-WIR200. OSLON 150 9+ PowerStar LED Array 9-LEDs Blue LED
- Intelligent LED Solutions ILH-ON09-DEBL-SC211-WIR200. OSLON 80 9+ PowerStar LED Array 9-LEDs Blue LED
- Intelligent LED Solutions ILH-OW09-HYRE-SC211-WIR200. OSLON 150 9+ PowerStar LED Array 9-LEDs Red LED









